MEAN WELL ELG-200-12D2-3Y
| Produttore | MEAN WELLAsian Brands |
| Cod. Prod. | ELG-200-12D2-3Y |
| Cod. LCSC | C21902629 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers RoHS |
| Scheda Tecnica | MEAN WELL ELG-200-12D2-3Y |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ELG - 200 series is a 200W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 200 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 200 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
Caratteristiche
- Constant Voltage + Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Applicazioni
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 46.5336 | $ 46.53 |
Package Standard12/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ELG - 200 series is a 200W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 200 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 200 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
Caratteristiche
- Constant Voltage + Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Applicazioni
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

