Recom Power RCD-24-0.35/W
| Produttore | |
| Cod. Prod. | RCD-24-0.35/W |
| Cod. LCSC | C21895236 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers RoHS |
| Scheda Tecnica | Recom Power RCD-24-0.35/W |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | Recom Power | |
| Imballo | - | |
| Features | Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | Recom Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Short Circuit Protection |
Descrizione
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PwM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.
Caratteristiche
- UL/RAILWAYS Certified Constant Current
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit Protected
- Pinned or Wired Versions
- IP67 rated for /w Version
- 96% Efficiency
Applicazioni
- LED DRIVER with 0 - 10V Interface
- MULTIPLE LED DRIVER (up to 20 LEDS)
- LED DIMMER for up to 10 white LEDs
- LED Temperature Monitoring
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 14.788 | $ 14.79 |
| 200+ | $ 5.9001 | $ 1180.02 |
| 500+ | $ 5.7031 | $ 2851.55 |
| 1,000+ | $ 5.6061 | $ 5606.10 |
Package Standard5/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | Recom Power | |
| Imballo | - | |
| Features | Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | Recom Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Short Circuit Protection |
Descrizione
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PwM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.
Caratteristiche
- UL/RAILWAYS Certified Constant Current
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit Protected
- Pinned or Wired Versions
- IP67 rated for /w Version
- 96% Efficiency
Applicazioni
- LED DRIVER with 0 - 10V Interface
- MULTIPLE LED DRIVER (up to 20 LEDS)
- LED DIMMER for up to 10 white LEDs
- LED Temperature Monitoring
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

