Di-Soric Gmbh & Co KG 213171
| Producent | |
| Nr części prod. | 213171 |
| Nr LCSC | C21836508 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Inductive PNP-NO Proximity Sensors - Industrial |
| Karta Katalogowa | Di-Soric Gmbh & Co KG 213171 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | Di-Soric Gmbh & Co KG | |
| Opak. | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | Di-Soric Gmbh & Co KG | |
| Opak. | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Dual switching distance
- High-flex cable
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10 ... 30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: non-flush
- Thread: M18x1
- Housing length: 55 mm
- Housing material: nickel-plated brass
- Cable material: PVC
- Protection class: Class III, SELV
- Operating principle: inductive
- Evaluation method: digital
- Form factor: threaded
- Product series: INS - 200 Standard 2 - SN
- Switching output: PNP, 200 mA, normally open
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 16 mm
- Standard target plate: 48×48×1 mm
- Switching hysteresis (max.): < 10%
- LED indicator
- Switching frequency: 300 Hz
- Operating temperature: -25…+70°C
- Protection rating: IP 67
- Connection: 2.0 m cable (open end)
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 47.9164 | $ 47.92 |
| 200+ | $ 19.1201 | $ 3824.02 |
| 500+ | $ 18.4809 | $ 9240.45 |
| 1,000+ | $ 18.1651 | $ 18165.10 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | Di-Soric Gmbh & Co KG | |
| Opak. | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | Di-Soric Gmbh & Co KG | |
| Opak. | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Dual switching distance
- High-flex cable
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10 ... 30 V DC
- Current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: non-flush
- Thread: M18x1
- Housing length: 55 mm
- Housing material: nickel-plated brass
- Cable material: PVC
- Protection class: Class III, SELV
- Operating principle: inductive
- Evaluation method: digital
- Form factor: threaded
- Product series: INS - 200 Standard 2 - SN
- Switching output: PNP, 200 mA, normally open
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 16 mm
- Standard target plate: 48×48×1 mm
- Switching hysteresis (max.): < 10%
- LED indicator
- Switching frequency: 300 Hz
- Operating temperature: -25…+70°C
- Protection rating: IP 67
- Connection: 2.0 m cable (open end)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

