American Bright Optoelectronics Corporation AB-FA01208-19700-8A2
| Manufacturer | |
| MPN | AB-FA01208-19700-8A2 |
| LCSC Part # | C21817282 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | American Bright Optoelectronics Corporation AB-FA01208-19700-8A2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AB - FA Flexible LED Strip Series, available in 12V/24V DC power supply, with options for single color, RGB, and RGBW.
Features
AI Translation
- UL certified
- IP20 protection rating, no surface coating
- Top-emitting, wide viewing angle 120°
- Storage temperature -40°C ~ +70°C, operating temperature -20°C ~ +55°C
- Ambient humidity 40 - 70%RH
Applications
AI Translation
- Conference rooms
- Commercial/residential buildings
- Entertainment lighting
- Hospitals
- Hotels
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6783 | $ 0.68 |
| 200+ | $ 0.2707 | $ 54.14 |
| 500+ | $ 0.2615 | $ 130.75 |
| 1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AB - FA Flexible LED Strip Series, available in 12V/24V DC power supply, with options for single color, RGB, and RGBW.
Features
AI Translation
- UL certified
- IP20 protection rating, no surface coating
- Top-emitting, wide viewing angle 120°
- Storage temperature -40°C ~ +70°C, operating temperature -20°C ~ +55°C
- Ambient humidity 40 - 70%RH
Applications
AI Translation
- Conference rooms
- Commercial/residential buildings
- Entertainment lighting
- Hospitals
- Hotels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

