VICOR V28C15C100BK
| Produttore | |
| Cod. Prod. | V28C15C100BK |
| Cod. LCSC | C21798096 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 15V 9V~36V DC DC Converters RoHS |
| Scheda Tecnica | VICOR V28C15C100BK |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - | |
| Number of Outputs | 1 | |
| Iout | 6.67A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Height | 12.7mm | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80.7% | |
| Voltage - Supply | 9V~36V | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - | |
| Number of Outputs | 1 | |
| Iout | 6.67A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Height | 12.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80.7% | |
| Voltage - Supply | 9V~36V | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.
Caratteristiche
Traduzione AI
- DC input range: 9 – 36V
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 81%
- Maximum operating temp: 100°C, full load
- Power density: up to 60W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS / ZVS architecture
- RoHS Compliant (with F or G pin option)
Applicazioni
Traduzione AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 356.1327 | $ 356.13 |
| 200+ | $ 142.0996 | $ 28419.92 |
| 500+ | $ 137.3519 | $ 68675.95 |
| 1,000+ | $ 135.005 | $ 135005.00 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - | |
| Number of Outputs | 1 | |
| Iout | 6.67A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Height | 12.7mm | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80.7% | |
| Voltage - Supply | 9V~36V | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - | |
| Number of Outputs | 1 | |
| Iout | 6.67A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Height | 12.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 80.7% | |
| Voltage - Supply | 9V~36V | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Length | 57.9mm | |
| Width | 36.8mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS / ZVS switching provides high power density with low noise and high efficiency.
Caratteristiche
Traduzione AI
- DC input range: 9 – 36V
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load
- Efficiency: Up to 81%
- Maximum operating temp: 100°C, full load
- Power density: up to 60W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS / ZVS architecture
- RoHS Compliant (with F or G pin option)
Applicazioni
Traduzione AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

