LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 4AA24-N20-25PPM-M-H product image
Immagini a scopo illustrativo

Advanced Energy 4AA24-N20-25PPM-M-H

Produttore
Cod. Prod.
4AA24-N20-25PPM-M-H
Cod. LCSC
C21771579
Imballo
-
Numero Cliente
Attr. chiave
-4kV~0V 23V~30V DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 4AA24-N20-25PPM-M-H
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 435.7181$ 435.72
200+$ 409.2267$ 81845.34
500+$ 395.5527$ 197776.35
1,000+$ 388.7956$ 388795.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
Imballo-
Function-
Output Voltage-4kV~0V
Ripple Noise-
TypePlastic encapsulated type
Operating Temperature-40℃~+65℃
Quiescent Supply Current30mA
Voltage - Supply23V~30V
Capacitive Load(Max)-
Number of Outputs1
Iout5mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
Features-
Length-
Width-

Descrizione

Traduzione AI

The UltraVolt AA Series comprises high-voltage, miniaturized, PCB-mountable regulated DC-DC converters. Designed and manufactured using advanced power conversion topologies, combined with SMT and packaging processes, the series delivers high reliability and high performance.

Caratteristiche

Traduzione AI
  • 22% smaller than standard A series
  • Eight models available, output voltage range from 0 to 62V to 0 to 6kV
  • 4W, 20W, or 30W output power
  • Maximum output current capability down to 0V
  • Wide input voltage range
  • Unlimited output short circuit protection
  • Output current and voltage monitoring
  • Fixed frequency, low energy storage design
  • UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)

Applicazioni

Traduzione AI
  • Bias power supply
  • Detector
  • Piezoelectric device
  • Amplifier
  • Photomultiplier tube