LanTu Micro SDCM5040-351T
| Hersteller | LanTu MicroAsian Brands |
| Herst.-Teilenr. | SDCM5040-351T |
| LCSC-Nr. | C21714289 |
| Verp. | SMD,5x4.8mm |
| Kundennummer | |
| Hauptmerkm. | CMC 1.1uH 2A 2LN 350Ω SMD |
| Datenblatt | LanTu Micro SDCM5040-351T |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | LanTu Micro | |
| Verp. | SMD,5x4.8mm | |
| Inductance @ Frequency | 1.1uH@100kHz | |
| DC Resistance(DCR) | 40mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | LanTu Micro | |
| Verp. | SMD,5x4.8mm | |
| Inductance @ Frequency | 1.1uH@100kHz | |
| DC Resistance(DCR) | 40mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Chip common mode filter for large current applications
- The shape of all series products is controlled to a minimum and the common mode impedance exceeds 70Ω~3000Ω (at 100MHz), which can greatly suppress common mode noise
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- RoHS, Halogen Free and REACH Compliance
Anwendungen
KI-Übersetzung
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- wireless charging and power device design
Vorrätig: 44
44 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6156$ 0.3694 | $ 0.37 |
| 10+ | $ 0.4966$ 0.2980 | $ 2.98 |
| 30+ | $ 0.4364$ 0.2619 | $ 7.86 |
| 100+ | $ 0.3761$ 0.2257 | $ 22.57 |
| 500+ | $ 0.3412$ 0.2048 | $ 102.40 |
| 1,000+ | $ 0.3221$ 0.1933 | $ 193.30 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | LanTu Micro | |
| Verp. | SMD,5x4.8mm | |
| Inductance @ Frequency | 1.1uH@100kHz | |
| DC Resistance(DCR) | 40mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | LanTu Micro | |
| Verp. | SMD,5x4.8mm | |
| Inductance @ Frequency | 1.1uH@100kHz | |
| DC Resistance(DCR) | 40mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Chip common mode filter for large current applications
- The shape of all series products is controlled to a minimum and the common mode impedance exceeds 70Ω~3000Ω (at 100MHz), which can greatly suppress common mode noise
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- RoHS, Halogen Free and REACH Compliance
Anwendungen
KI-Übersetzung
- Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery, etc.)
- Best for high current circuit such as car
- wireless charging and power device design
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



