VICOR BCM4414BD1E13A3T10
| Hersteller | |
| Herst.-Teilenr. | BCM4414BD1E13A3T10 |
| LCSC-Nr. | C21708555 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters RoHS |
| Datenblatt | VICOR BCM4414BD1E13A3T10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The BCM4414xD1E13A3yzz is a high-efficiency bus converter in a VIA package, operating from a 260 ~ 410 VDC high-voltage bus to deliver an isolated, unregulated 8.1 ~ 12.8 VDC low-voltage output. This uniquely ultra-thin module integrates DC-DC conversion, integrated filtering, and PMBus command and control functionality, available in chassis or PCB mount configurations. The bus converter module features low noise, fast transient response, and industry-leading efficiency and power density. A low-side referenced, PMBus-compatible telemetry and control interface provides access to module configuration, fault monitoring, and other telemetry functions. Leveraging the thermal performance and density advantages of Vicor VIA package technology, the module offers flexible thermal management options with ultra-low top-side and bottom-side thermal impedance. Combined with Vicor downstream DC-DC conversion components and regulators, this module enables power design engineers to adopt simple, low-profile designs that differentiate end systems without compromising cost or performance metrics.
Merkmale
- Up to 125A continuous low-side current
- Fixed conversion ratio (K) of 1/32
- Up to 711W/in³ power density
- 97.1% peak efficiency
- Integrated EMI filtering and inrush current limiting circuitry
- Parallel operation supporting multi-kilowatt arrays
- Overvoltage, overcurrent, undervoltage, short-circuit, and thermal protection
- 4414 package
- High MTBF
- Thermally enhanced VIA package
- PMBus management interface
- Suitable for hot-swap applications
Anwendungen
- 380 VDC power distribution
- Information and communications technology equipment
- High-end computing systems
- Automated test equipment
- Industrial systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 447.5404 | $ 447.54 |
| 200+ | $ 420.3305 | $ 84066.10 |
| 500+ | $ 406.2845 | $ 203142.25 |
| 1,000+ | $ 399.3442 | $ 399344.20 |
Standardgehäuse1/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The BCM4414xD1E13A3yzz is a high-efficiency bus converter in a VIA package, operating from a 260 ~ 410 VDC high-voltage bus to deliver an isolated, unregulated 8.1 ~ 12.8 VDC low-voltage output. This uniquely ultra-thin module integrates DC-DC conversion, integrated filtering, and PMBus command and control functionality, available in chassis or PCB mount configurations. The bus converter module features low noise, fast transient response, and industry-leading efficiency and power density. A low-side referenced, PMBus-compatible telemetry and control interface provides access to module configuration, fault monitoring, and other telemetry functions. Leveraging the thermal performance and density advantages of Vicor VIA package technology, the module offers flexible thermal management options with ultra-low top-side and bottom-side thermal impedance. Combined with Vicor downstream DC-DC conversion components and regulators, this module enables power design engineers to adopt simple, low-profile designs that differentiate end systems without compromising cost or performance metrics.
Merkmale
- Up to 125A continuous low-side current
- Fixed conversion ratio (K) of 1/32
- Up to 711W/in³ power density
- 97.1% peak efficiency
- Integrated EMI filtering and inrush current limiting circuitry
- Parallel operation supporting multi-kilowatt arrays
- Overvoltage, overcurrent, undervoltage, short-circuit, and thermal protection
- 4414 package
- High MTBF
- Thermally enhanced VIA package
- PMBus management interface
- Suitable for hot-swap applications
Anwendungen
- 380 VDC power distribution
- Information and communications technology equipment
- High-end computing systems
- Automated test equipment
- Industrial systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

