Luminus Devices CXM-6-40-90-18-AC40-F5-2
| Produttore | |
| Cod. Prod. | CXM-6-40-90-18-AC40-F5-2 |
| Cod. LCSC | C21643680 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CXM-6-40-90-18-AC40-F5-2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lumens to over 25,000 lumens, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caratteristiche
- High lumen output and high efficacy: typical values exceeding 665 lm and 133 lm/W at 3000K, 90 CRI, Tj = 85°C; exceeding 850 lm and 170 lm/W at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical 97 CRI across most CCTs
- 3 SDCM binning standard; 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, File No. E465703
Applicazioni
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.433 | $ 2.43 |
| 160+ | $ 0.9714 | $ 155.42 |
| 480+ | $ 0.9389 | $ 450.67 |
| 960+ | $ 0.9234 | $ 886.46 |
Package Standard80/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lumens to over 25,000 lumens, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Caratteristiche
- High lumen output and high efficacy: typical values exceeding 665 lm and 133 lm/W at 3000K, 90 CRI, Tj = 85°C; exceeding 850 lm and 170 lm/W at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical 97 CRI across most CCTs
- 3 SDCM binning standard; 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, File No. E465703
Applicazioni
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

