DIODES AP7179DSKZ20-13
| Producent | |
| Nr części prod. | AP7179DSKZ20-13 |
| Nr LCSC | C21638591 |
| Opak. | W-QFN3535-20 |
| Numer Klienta | |
| Klucz. cechy | 3A, ULTRALOW NOISE, HIGH ACCURACY, LDO VOLTAGE REGULATOR |
| Karta Katalogowa | DIODES AP7179DSKZ20-13 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | W-QFN3535-20 | |
| Output Voltage | 2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.8mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | W-QFN3535-20 | |
| Output Voltage | 2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2.8mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
Opis
The DIODES AP7179D is a high output current (3A), low-dropout regulator capable of sourcing 3A with 180mV maximum dropout, low noise (4.4μV_RMS), high output voltage accuracy (1%). The device output voltage is pin-programmable from 0.8V to 3.95V using a PCB layout and adjustable from 0.8V to 5.0V using an external resistor divider. The device supports a lower input voltage of 1.1V, which makes it flexible to use and requires a lower component count. The device’s low noise (4.4μV_RMS), high PSRR, and high output current capability makes it ideal to power noise-sensitive devices such as high-performance serializers and deserializers (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. High output accuracy, remote sensing, excellent transient performance, and soft-start capabilities also make the AP7179D ideal to power digital loads such as field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and application-specific integrated circuits (ASICs). The enable control and a power-good indicator provide easy and accessible power-sequence control. Output noise immunity is enhanced by adding a bypass capacitor on NR/SS pin. The AP7179D is packaged in the W-QFN3535-20 (Type A1) package.
Funkcje
- Low V_IN and Wide V_IN Range: 1.1V to 6.5V
- Low Dropout Voltage: 180mV at 3A
- VOUT Accuracy ±1% Over Line, Load, and Temperature
- Pin-Strapped Output Voltage
- Output Voltage Range: 0.8V to 3.95V
- Adjustable Output Voltage
- Output Voltage Range: 0.8V to 5.5V
- Ultra-High PSRR: 40dB at 500kHz
- Output Voltage Noise: 4.4μV_RMS at 0.8V Output
- 7.7μV_RMS at 5.0V Output
- Adjustable Soft-Start Output
- Open-Drain Power-Good Indicator Function
- Stable with a 47μF or Larger Ceramic Output Capacitor
- Excellent Load Transient Response
- Enable Control
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Zastosowania
- Portable electronic devices
- Digital loads: SerDes, FPGAs, and DSPs
- Analog circuits applications: VCO, ADC, DAC, and LVDS
- Test and measurement equipment
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 2.5465 | $ 2.55 |
| 10+ | $ 2.1711 | $ 21.71 |
| 30+ | $ 1.9381 | $ 58.14 |
| 100+ | $ 1.6972 | $ 169.72 |
| 500+ | $ 1.5892 | $ 794.60 |
| 1,000+ | $ 1.5423 | $ 1542.30 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | W-QFN3535-20 | |
| Output Voltage | 2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.8mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | DIODES | |
| Opak. | W-QFN3535-20 | |
| Output Voltage | 2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2.8mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge |
Opis
The DIODES AP7179D is a high output current (3A), low-dropout regulator capable of sourcing 3A with 180mV maximum dropout, low noise (4.4μV_RMS), high output voltage accuracy (1%). The device output voltage is pin-programmable from 0.8V to 3.95V using a PCB layout and adjustable from 0.8V to 5.0V using an external resistor divider. The device supports a lower input voltage of 1.1V, which makes it flexible to use and requires a lower component count. The device’s low noise (4.4μV_RMS), high PSRR, and high output current capability makes it ideal to power noise-sensitive devices such as high-performance serializers and deserializers (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. High output accuracy, remote sensing, excellent transient performance, and soft-start capabilities also make the AP7179D ideal to power digital loads such as field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and application-specific integrated circuits (ASICs). The enable control and a power-good indicator provide easy and accessible power-sequence control. Output noise immunity is enhanced by adding a bypass capacitor on NR/SS pin. The AP7179D is packaged in the W-QFN3535-20 (Type A1) package.
Funkcje
- Low V_IN and Wide V_IN Range: 1.1V to 6.5V
- Low Dropout Voltage: 180mV at 3A
- VOUT Accuracy ±1% Over Line, Load, and Temperature
- Pin-Strapped Output Voltage
- Output Voltage Range: 0.8V to 3.95V
- Adjustable Output Voltage
- Output Voltage Range: 0.8V to 5.5V
- Ultra-High PSRR: 40dB at 500kHz
- Output Voltage Noise: 4.4μV_RMS at 0.8V Output
- 7.7μV_RMS at 5.0V Output
- Adjustable Soft-Start Output
- Open-Drain Power-Good Indicator Function
- Stable with a 47μF or Larger Ceramic Output Capacitor
- Excellent Load Transient Response
- Enable Control
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Zastosowania
- Portable electronic devices
- Digital loads: SerDes, FPGAs, and DSPs
- Analog circuits applications: VCO, ADC, DAC, and LVDS
- Test and measurement equipment
C21638591 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



