Union Semiconductor UM1460Y-28
| Produttore | Union SemiconductorAsian Brands |
| Cod. Prod. | UM1460Y-28 |
| Cod. LCSC | C21617280 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2.8V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Union Semiconductor UM1460Y-28 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Union Semiconductor | |
| Imballo | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Union Semiconductor | |
| Imballo | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control |
Descrizione
The UM1450/UM1460 series are a group of positive voltage output, high precise and low power consumption voltage regulators. The maximum input voltage is 16V. The output voltages are available in 100mV steps within a range of 2.5V to 5V. It can also be customized on request. The UM1450/UM1460 series have very low power consumption (IQ = 2μA) which can greatly extend battery life. The UM1450 series are available in a low profile SOT23-3 & SOT89-3 packages. The UM1460 series are available in SOT23-5 & SOT89-5 packages.
Caratteristiche
- Maximum Input Voltage: 16V
- Low Quiescent Current: 2μA (Typ.)
- Maximum Output Current: 250mA
- Low Dropout: 210mV@100mA (VOUT = 3.3V), 420mV@200mA (VOUT = 3.3V)
- Low Temperature Coefficient: ±150ppm/°C
- Output Current Limit: 330mA @ VOUT = 3.3V
Applicazioni
- Battery-Powered Equipment
- Power Management of MP3, PDA, DSC, Mouse, PS2 Games
- Reference Voltage Source
- Hand-Hold Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.964 | $ 0.96 |
| 200+ | $ 0.3856 | $ 77.12 |
| 500+ | $ 0.3714 | $ 185.70 |
| 1,000+ | $ 0.3651 | $ 365.10 |
Package Standard2/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Union Semiconductor | |
| Imballo | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Union Semiconductor | |
| Imballo | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control |
Descrizione
The UM1450/UM1460 series are a group of positive voltage output, high precise and low power consumption voltage regulators. The maximum input voltage is 16V. The output voltages are available in 100mV steps within a range of 2.5V to 5V. It can also be customized on request. The UM1450/UM1460 series have very low power consumption (IQ = 2μA) which can greatly extend battery life. The UM1450 series are available in a low profile SOT23-3 & SOT89-3 packages. The UM1460 series are available in SOT23-5 & SOT89-5 packages.
Caratteristiche
- Maximum Input Voltage: 16V
- Low Quiescent Current: 2μA (Typ.)
- Maximum Output Current: 250mA
- Low Dropout: 210mV@100mA (VOUT = 3.3V), 420mV@200mA (VOUT = 3.3V)
- Low Temperature Coefficient: ±150ppm/°C
- Output Current Limit: 330mA @ VOUT = 3.3V
Applicazioni
- Battery-Powered Equipment
- Power Management of MP3, PDA, DSC, Mouse, PS2 Games
- Reference Voltage Source
- Hand-Hold Equipment
C21617280 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

