LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT1236BIS8-5#TRPBF product image
Zdjęcia poglądowe

ADI LT1236BIS8-5#TRPBF

Producent
Nr części prod.
LT1236BIS8-5#TRPBF
Nr LCSC
C2157028
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
5V 7.2V~40V 10mA Fixed SOIC-8 Voltage Reference RoHS
Karta KatalogowaADI LT1236BIS8-5#TRPBF
Zgodność z RoHS1 dokumentów dostępnych
Na stanie: 3
3 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 10.0827$ 10.08
10+$ 9.7431$ 97.43
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ProducentADI
Opak.SOIC-8
Output Voltage5V
Quiescent Current1.5mA
Tolerance-
Voltage - Supply7.2V~40V
Reference TypeSeries
Noise - 1/10Hz to 10Hz3uVp-p
Output Current10mA
Operating Temperature-40℃~+85℃@(Ta)
Features-
Output TypeFixed

Opis

Tłumaczenie AI

The LT1236 is a precision reference that combines ultralow drift and noise with excellent long- term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available: 5V and 10V. The 10V version can be used as a shunt regulator (two- terminal zener) with the same precision characteristics as the three- terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on- chip heaters. The LT1236 references are based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band- gap references.

Funkcje

Tłumaczenie AI
  • Ultra- Low Drift: 5ppm/°C Max
  • Trimmed to High Accuracy: 0.05% Max
  • Industrial Temperature Range S0 Package
  • Operates in Series or Shunt Mode
  • Pin Compatible with AD586, AD587
  • Output Sinks and Sources in Series Mode
  • Very Low Noise < 1ppm P- P (0.1Hz to 10Hz)
  • 100% Noise Tested
  • 100dB Ripple Rejection

  • Minimum Input/Output Differential of 1V

Zastosowania

Tłumaczenie AI
  • A/D and D/A Converters
  • Precision Regulators
  • Precision Scales
  • Inertial Navigation Systems
  • Digital Voltmeters