LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI TLVH432BCDBZR product image
실제 제품과 다를 수 있음

TI TLVH432BCDBZR

제조업체
제조사 품번
TLVH432BCDBZR
LCSC 번호
C2156791
포장
SOT-23-3
고객 번호
주요 제원
1.24V~18V ±0.5% 70mA Adjustable SOT-23-3 Voltage Reference RoHS
데이터시트TI TLVH432BCDBZR
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0147$ 1.01
200+$ 0.3932$ 78.64
500+$ 0.379$ 189.50
1,000+$ 0.3726$ 372.60
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
제조업체TI
포장SOT-23-3
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Reference TypeParallel
Output Current70mA
Operating Temperature0℃~+70℃@(Ta)
Features-
Output TypeAdjustable
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TLVH431 and TLVH432 devices are low-voltage, 3-terminal adjustable voltage references with rated thermal stability over the applicable industrial and commercial temperature ranges. The output voltage can be set to any value between VREF (1.24V) and 18V using two external resistors. These devices have a lower operating voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with optocouplers, the TLVH431 and TLVH432 devices are ideal voltage references for isolated feedback circuits in 3V to 3.3V switch-mode power supplies. Their typical output impedance is 0.25Ω. The active output circuit provides very fast turn-on characteristics, so the TLVH431 and TLVH432 devices are well-suited to replace low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

주요 특징

AI 번역
  • Low voltage operation: down to 1.24V
  • Reference voltage tolerance at 25°C – Grade B: 0.5% – Grade A: 1% – Standard grade: 1.5%
  • Adjustable output voltage, V₀ = VREF to 18V
  • Wide operating cathode current range: 100μA to 70mA
  • Typical output impedance 0.25Ω
  • -40°C to +125°C specifications
  • TLVH432 offers alternative pin configurations for SOT-23-3 and SOT-89 packages
  • Ultra-compact SC-70 package — 40% smaller than SOT-23-3

응용 분야

AI 번역
  • Adjustable voltage reference for data converters
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement with low leakage current
  • Power rail voltage monitoring
  • Comparator with integrated reference