MAXIM MAX4995AFAUT+T
| Produttore | |
| Cod. Prod. | MAX4995AFAUT+T |
| Cod. LCSC | C2155890 |
| Imballo | SOT-23-6 |
| Numero Cliente | |
| Attr. chiave | 1 600mA Active High 1.7V~5.5V SOT-23-6 Current Regulation/Management RoHS |
| Scheda Tecnica | MAXIM MAX4995AFAUT+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | MAXIM | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 600mA | |
| Control Input Logic | Active High | |
| Voltage - Supply | 1.7V~5.5V | |
| RDS(on) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Load Switch |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | MAXIM | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 600mA |
| Tipo | Descrizione | |
|---|---|---|
| Control Input Logic | Active High | |
| Voltage - Supply | 1.7V~5.5V | |
| RDS(on) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Load Switch |
Descrizione
The MAX4995A/MAX4995AF/MAX4995AL/MAX4995B/ MAX4995C programmable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. These analog switches feature a low 130mΩ (typ) on-resistance and operate from a +1.7V to +5.5V input voltage range. The current limit is adjustable from 50mA to 600mA, making these devices ideal for SDIO (secure digital input/output) and other loadswitching applications. Each device in the family handles an overcurrent event differently depending on the option selected. The MAX4995A/MAX4995AF/MAX4995AL go into an autoretry mode, the MAX4995B latches off the switch, and the MAX4995C places the device in a continuous current-limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse-current blocking to prevent current from being driven back into the source. The MAX4995A/MAX4995AF/MAX4995AL/MAX4995B/ MAX4995C are available in a tiny 10-pin, 1.4mm×1.8mm UTQFN, a 6-pin SOT23, or an 8-pin, 2mm×2mm TDFN package and operate over the -40°C to +125°C extended temperature range.
Caratteristiche
- 50mA to 600mA Programmable Current Limit
- ±10% Accurate Current Limit
- Overload FLAG Threshold
- Low Dropout Voltage
- Short-Circuit Protection
- Thermal Shutdown
- Reverse-Current Protection
- 170μA (typ) Supply Current
- +1.7V to +5.5V Supply Voltage Range
- Tiny 10-Pin, 1.4mm×1.8mm UTQFN Package
Applicazioni
- SDIO Ports
- Cell Phones
- USB Ports
- MP3 Players
- Notebook VGA Ports
- UTCA/ATCA Platforms
- GPS
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.6871 | $ 1.69 |
| 200+ | $ 0.653 | $ 130.60 |
| 500+ | $ 0.6314 | $ 315.70 |
| 1,000+ | $ 0.619 | $ 619.00 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | MAXIM | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 600mA | |
| Control Input Logic | Active High | |
| Voltage - Supply | 1.7V~5.5V | |
| RDS(on) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Load Switch |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | MAXIM | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 600mA |
| Tipo | Descrizione | |
|---|---|---|
| Control Input Logic | Active High | |
| Voltage - Supply | 1.7V~5.5V | |
| RDS(on) | 130mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Load Switch |
Descrizione
The MAX4995A/MAX4995AF/MAX4995AL/MAX4995B/ MAX4995C programmable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. These analog switches feature a low 130mΩ (typ) on-resistance and operate from a +1.7V to +5.5V input voltage range. The current limit is adjustable from 50mA to 600mA, making these devices ideal for SDIO (secure digital input/output) and other loadswitching applications. Each device in the family handles an overcurrent event differently depending on the option selected. The MAX4995A/MAX4995AF/MAX4995AL go into an autoretry mode, the MAX4995B latches off the switch, and the MAX4995C places the device in a continuous current-limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse-current blocking to prevent current from being driven back into the source. The MAX4995A/MAX4995AF/MAX4995AL/MAX4995B/ MAX4995C are available in a tiny 10-pin, 1.4mm×1.8mm UTQFN, a 6-pin SOT23, or an 8-pin, 2mm×2mm TDFN package and operate over the -40°C to +125°C extended temperature range.
Caratteristiche
- 50mA to 600mA Programmable Current Limit
- ±10% Accurate Current Limit
- Overload FLAG Threshold
- Low Dropout Voltage
- Short-Circuit Protection
- Thermal Shutdown
- Reverse-Current Protection
- 170μA (typ) Supply Current
- +1.7V to +5.5V Supply Voltage Range
- Tiny 10-Pin, 1.4mm×1.8mm UTQFN Package
Applicazioni
- SDIO Ports
- Cell Phones
- USB Ports
- MP3 Players
- Notebook VGA Ports
- UTCA/ATCA Platforms
- GPS
C2155890 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX4995CAUT+T | MAXIM | SOT-23-6 | 3 | $ 9.3974 | ||
| MAX4995BAUT+T | MAXIM | SOT-23-6 | 14 | $ 7.1427 | ||
| MAX4995AAUT+T | MAXIM | SOT-23-6 | 10 | $ 2.591 | ||
| TPS22929DDBVR | TI | SOT-23-6 | 6,229 | $ 0.4409 | ||
| TPS22929DDBVT | TI | SOT-23-6 | 9 | $ 0.2164 | ||
| TPS22950CDDCR | TI | SOT-23-6 | 180 | $ 0.7342 |

