Di-Soric Gmbh & Co KG 213272
| Produttore | |
| Cod. Prod. | 213272 |
| Cod. LCSC | C21552804 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Inductive NPN-NC Proximity Sensors - Industrial |
| Scheda Tecnica | Di-Soric Gmbh & Co KG 213272 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | Di-Soric Gmbh & Co KG | |
| Imballo | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | NPN-NC | |
| Features | Short-Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | Di-Soric Gmbh & Co KG | |
| Imballo | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | NPN-NC | |
| Features | Short-Circuit Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Simple switching distance
- M12 metal connector
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10 ... 30 V DC
- No-load current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: non-flush
- Thread: M12x1
- Housing length: 68 mm
- Housing material: brass (nickel-plated)
- Protection class: III, SELV operation
- Operating principle: inductive
- Evaluation method: digital
- Product series: INS - 100 standard
- Switching output: NPN, 200 mA, normally closed
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 4 mm
- Standard target plate: 12×12×1 mm
- Switching hysteresis (max.): < 10 %
- LED indicator: yes
- Switching frequency: 1000 Hz
- Operating temperature: -25 ... +70 °C
- Protection rating: IP 67
- Connection type: connector, M12, 3-pin, A-coded
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 30.2689 | $ 30.27 |
| 200+ | $ 12.078 | $ 2415.60 |
| 500+ | $ 11.6739 | $ 5836.95 |
| 1,000+ | $ 11.4749 | $ 11474.90 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | Di-Soric Gmbh & Co KG | |
| Imballo | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | NPN-NC | |
| Features | Short-Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | Di-Soric Gmbh & Co KG | |
| Imballo | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | NPN-NC | |
| Features | Short-Circuit Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Simple switching distance
- M12 metal connector
- Short-circuit protection
- LED switching status indicator
- High protection rating
- Operating voltage: 10 ... 30 V DC
- No-load current consumption: 10 mA
- Insulation withstand voltage: <500 V DC
- Mounting type: non-flush
- Thread: M12x1
- Housing length: 68 mm
- Housing material: brass (nickel-plated)
- Protection class: III, SELV operation
- Operating principle: inductive
- Evaluation method: digital
- Product series: INS - 100 standard
- Switching output: NPN, 200 mA, normally closed
- Voltage drop (max.): 1.5 V DC
- Switching distance (Sn): 4 mm
- Standard target plate: 12×12×1 mm
- Switching hysteresis (max.): < 10 %
- LED indicator: yes
- Switching frequency: 1000 Hz
- Operating temperature: -25 ... +70 °C
- Protection rating: IP 67
- Connection type: connector, M12, 3-pin, A-coded
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

