Seiko SG-8101CE 148.3250M-TCHSA0
| Producent | |
| Nr części prod. | SG-8101CE 148.3250M-TCHSA0 |
| Nr LCSC | C21540359 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Oscillators RoHS |
| Karta Katalogowa | Seiko SG-8101CE 148.3250M-TCHSA0 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | Seiko | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | Seiko |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.
Funkcje
- Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
- Supply voltage 1.62 V to 3.63 V
- Output Enable (OE) or Standby (ST) function
- Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
- PLL-based technology for short lead times
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.9819 | $ 1.98 |
| 200+ | $ 0.7913 | $ 158.26 |
| 500+ | $ 0.7654 | $ 382.70 |
| 1,000+ | $ 0.7518 | $ 751.80 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | Seiko | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | Seiko |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.
Funkcje
- Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
- Supply voltage 1.62 V to 3.63 V
- Output Enable (OE) or Standby (ST) function
- Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
- PLL-based technology for short lead times
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

