OMRON G6SK-2G-TR DC12
| Hersteller | |
| Herst.-Teilenr. | G6SK-2G-TR DC12 |
| LCSC-Nr. | C2153440 |
| Verp. | SMD,7.3x14.8mm |
| Kundennummer | |
| Hauptmerkm. | 12V Two sets of changeover: 2C (DPDT) SMD,7.3x14.8mm Signal Relays, Up to 2 Amps RoHS |
| Datenblatt | OMRON G6SK-2G-TR DC12 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | SMD,7.3x14.8mm | |
| Contact Resistance | 75mΩ | |
| Width | 7.3mm | |
| Length | 14.8mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Operate Time | 4ms | |
| Coil Rated Power | 200mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | SMD,7.3x14.8mm | |
| Contact Resistance | 75mΩ | |
| Width | 7.3mm | |
| Length | 14.8mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Operate Time | 4ms | |
| Coil Rated Power | 200mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Merkmale
KI-Übersetzung
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Anwendungen
KI-Übersetzung
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.953 | $ 1.95 |
| 200+ | $ 0.7556 | $ 151.12 |
| 500+ | $ 0.7302 | $ 365.10 |
| 800+ | $ 0.716 | $ 572.80 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | SMD,7.3x14.8mm | |
| Contact Resistance | 75mΩ | |
| Width | 7.3mm | |
| Length | 14.8mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Operate Time | 4ms | |
| Coil Rated Power | 200mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | OMRON | |
| Verp. | SMD,7.3x14.8mm | |
| Contact Resistance | 75mΩ | |
| Width | 7.3mm | |
| Length | 14.8mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Resistance | 720Ω | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Operate Time | 4ms | |
| Coil Rated Power | 200mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Merkmale
KI-Übersetzung
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Anwendungen
KI-Übersetzung
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
C2153440 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

