Bridgelux BXRC-50G2001-B-84
| Produttore | |
| Cod. Prod. | BXRC-50G2001-B-84 |
| Cod. LCSC | C21525262 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Bridgelux BXRC-50G2001-B-84 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Bridgelux | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Bridgelux |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver new levels of flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.
Caratteristiche
- On-board connector port
- Top-side part number marking
- Typical efficacy of 178 lm/W, 3000K, CRI 80
- Reliable operation up to 3× nominal current, 30% more maximum lumens per LES size
- Wide CCT options (2700K – 6500K), minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Thermal isolation pad
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.3731 | $ 6.37 |
| 200+ | $ 2.5438 | $ 508.76 |
| 500+ | $ 2.4577 | $ 1228.85 |
| 1,000+ | $ 2.4169 | $ 2416.90 |
Package Standard100/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Bridgelux | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Bridgelux |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver new levels of flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.
Caratteristiche
- On-board connector port
- Top-side part number marking
- Typical efficacy of 178 lm/W, 3000K, CRI 80
- Reliable operation up to 3× nominal current, 30% more maximum lumens per LES size
- Wide CCT options (2700K – 6500K), minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Thermal isolation pad
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

