SILICON LABS SI1060-A-GMR
| Hersteller | |
| Herst.-Teilenr. | SI1060-A-GMR |
| LCSC-Nr. | C2151891 |
| Verp. | QFN-36-EP(5x6) |
| Kundennummer | |
| Hauptmerkm. | -126dBm 1Mbps 1.8V~3.6V QFN-36-EP(5x6) RF Transceiver ICs RoHS |
| Datenblatt | SILICON LABS SI1060-A-GMR |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-36-EP(5x6) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Receive Current | 10.7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-36-EP(5x6) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | - |
| Typ | Beschreibung | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Receive Current | 10.7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 25 MHz, single-cycle 8051 compatible CPU - 25 MIPS peak throughput with 25 MHz clock
- Industry's lowest active and sleep currents 160 μA/MHz: active mode 10 nA sleep with brownout detectors disabled 50 nA sleep with brownout detectors enabled
- 600 nA sleep with internal RTC
- 2 μs wake-up time
- On-chip debug
- Up to 64 kB of flash and 4 kB of RAM
- 10-bit analog-to-digital converter
- Temperature sensor
- Dual comparators
- 11 general purpose I/O
- UART, SPI, I²C
- Four general purpose 16-bit counter/timers
- Precision internal oscillators - 24.5 MHz with ±2% accuracy - Low power 20 MHz internal oscillator External oscillator: crystal, RC, C, CMOS clock
- RTC: 32.768 kHz crystal or self-oscillate
- Data rate up to 1 Mbps
- 142–1050 MHz frequency range
- On-chip crystal tuning
- –126 dBm receive sensitivity @ 500 bps, GFSK
- Modulation: OOK, (G)FSK, and 4(G)FSK
- Up to +20 dBm output power
- Low power consumption
- 10/13 mA RX
- 18 mA TX at +10 dBm
- 30 nA shutdown, 50 nA standby
- Fast wake and hop times
- Excellent selectivity performance
- 60 dB adjacent channel
- 73 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64 byte FIFOs
- Auto frequency control (AFC)
- Automatic gain control (AGC)
- IEEE 802.15.4g compliant
- Supply voltage: 1.8 to 3.6 V
- 0.9–3.6 V operation with built-in dc-dc converter
- Brownout detectors cover sleep and active modes
- Low battery detector
- Low BOM count
- 5x6 36-pin QFN package
Anwendungen
KI-Übersetzung
- Home automation
- Home security
- Remote control
- Garage door openers
- Remote keyless Entry
- Home health care
- Smart metering
- Building Lighting control
- Building HVAC control
- Fire and Security monitoring
- Security and Access control
- Telemetry
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.6751 | $ 3.68 |
| 200+ | $ 1.4222 | $ 284.44 |
| 500+ | $ 1.3731 | $ 686.55 |
| 1,000+ | $ 1.3477 | $ 1347.70 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-36-EP(5x6) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Receive Current | 10.7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-36-EP(5x6) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | - |
| Typ | Beschreibung | |
|---|---|---|
| Interface Type | I2C;SPI;UART | |
| Output Power | 20dBm | |
| Receive Current | 10.7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 25 MHz, single-cycle 8051 compatible CPU - 25 MIPS peak throughput with 25 MHz clock
- Industry's lowest active and sleep currents 160 μA/MHz: active mode 10 nA sleep with brownout detectors disabled 50 nA sleep with brownout detectors enabled
- 600 nA sleep with internal RTC
- 2 μs wake-up time
- On-chip debug
- Up to 64 kB of flash and 4 kB of RAM
- 10-bit analog-to-digital converter
- Temperature sensor
- Dual comparators
- 11 general purpose I/O
- UART, SPI, I²C
- Four general purpose 16-bit counter/timers
- Precision internal oscillators - 24.5 MHz with ±2% accuracy - Low power 20 MHz internal oscillator External oscillator: crystal, RC, C, CMOS clock
- RTC: 32.768 kHz crystal or self-oscillate
- Data rate up to 1 Mbps
- 142–1050 MHz frequency range
- On-chip crystal tuning
- –126 dBm receive sensitivity @ 500 bps, GFSK
- Modulation: OOK, (G)FSK, and 4(G)FSK
- Up to +20 dBm output power
- Low power consumption
- 10/13 mA RX
- 18 mA TX at +10 dBm
- 30 nA shutdown, 50 nA standby
- Fast wake and hop times
- Excellent selectivity performance
- 60 dB adjacent channel
- 73 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64 byte FIFOs
- Auto frequency control (AFC)
- Automatic gain control (AGC)
- IEEE 802.15.4g compliant
- Supply voltage: 1.8 to 3.6 V
- 0.9–3.6 V operation with built-in dc-dc converter
- Brownout detectors cover sleep and active modes
- Low battery detector
- Low BOM count
- 5x6 36-pin QFN package
Anwendungen
KI-Übersetzung
- Home automation
- Home security
- Remote control
- Garage door openers
- Remote keyless Entry
- Home health care
- Smart metering
- Building Lighting control
- Building HVAC control
- Fire and Security monitoring
- Security and Access control
- Telemetry
C2151891 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

