TI CC2630F128RHBT
| Produttore | |
| Cod. Prod. | CC2630F128RHBT |
| Cod. LCSC | C2151586 |
| Imballo | VQFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | VQFN-32-EP(5x5) RF Transceiver ICs RoHS |
| Scheda Tecnica | TI CC2630F128RHBT |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | TI | |
| Imballo | VQFN-32-EP(5x5) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | TI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | VQFN-32-EP(5x5) |
Descrizione
The CC2630 device is a wireless microcontroller (MCU) primarily suitable for ZigBee and 6LoWPAN applications. This device belongs to the cost - effective, ultra - low - power 2.4GHz RF devices in the CC26xx series. It features extremely low active RF and MCU currents, as well as low power consumption in low - power modes, ensuring excellent battery life. It is suitable for being powered by small coin - cell batteries and for use in energy - harvesting applications.
The CC2630 device contains a 32 - bit ARM Cortex - M3 core (with the same operating frequency of 48MHz as the main processor) and has a rich set of peripheral functions, including a unique ultra - low - power sensor controller. This sensor controller is well - suited for connecting external sensors and for autonomously collecting analog and digital data when the rest of the system is in sleep mode. Therefore, the CC2630 device is an ideal choice for battery - powered and energy - harvesting end nodes in ZigBee and 6LoWPAN networks.
The IEEE 802.15.4 MAC is embedded in the ROM and runs independently on the ARM Cortex - M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for applications.
Caratteristiche
- High-performance ARM Cortex-M3, EEMBC CoreMark score: 142
- Clock speed up to 48MHz
- 128KB in-system programmable flash
- TI-RTOS and Bluetooth software in ROM
- Up to 28KB system SRAM, including 20KB ultra-low leakage SRAM
- 8KB SRAM for cache or system RAM use
- 2-pin cJTAG and JTAG debug
- Over-the-Air (OTA) upgrade support
- Ultra-low power sensor controller
- Autonomous operation independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage code and data SRAM
- Efficient code size architecture with drivers, IEEE 802.15.4 MAC, and bootloader in ROM
- RoHS-compliant package
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Continuous-time comparator
- Ultra-low power analog comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C
- I2S
- RTC
- AES-128 security module
- True Random Number Generator (TRNG)
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- On-chip internal DC-DC converter
- Minimal external components
- Seamless integration with CC2590 and CC2592 range extenders
- Pin-compatible with CC13xx in 4mm × 4mm and 5mm × 5mm VQFN packages
- Wide supply voltage range
- Normal operating voltage: 1.8V to 3.8V
- External regulator mode: 1.7V to 1.95V
- Active mode RX: 5.9mA
- Active mode TX (0dBm): 6.1mA
- Active mode TX (+5dBm): 9.1mA
- Active mode MCU: 61µA/MHz
- Active mode MCU: 48.5 CoreMark/mA
- Active mode sensor controller: 0.4mA + 8.2µA/MHz
- Standby current: 1.1µA (RTC running, RAM/CPU retention)
- Shutdown current: 100nA (wake on external event)
- 2.4GHz RF transceiver compliant with IEEE 802.15.4 PHY and MAC
- Excellent RX sensitivity (–100dBm), selectivity, and blocking performance
- 105dB link budget
- Programmable output power up to +5dBm
- Single-ended or differential RF interface
- Suitable for systems complying with worldwide RF regulations
- ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T66 (Japan)
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
- CCS Cloud
Applicazioni
- Home and building automation
- Lighting control
- Alarm and security
- Electronic shelf labels
- Proximity Tag
- Wireless sensor networks
- Energy harvesting, battery-free sensors and actuators
- Smart grid
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0885 | $ 2.09 |
| 10+ | $ 1.7739 | $ 17.74 |
| 30+ | $ 1.578 | $ 47.34 |
| 250+ | $ 1.3759 | $ 343.98 |
| 500+ | $ 1.2849 | $ 642.45 |
| 1,000+ | $ 1.2448 | $ 1244.80 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | TI | |
| Imballo | VQFN-32-EP(5x5) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | TI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | VQFN-32-EP(5x5) |
Descrizione
The CC2630 device is a wireless microcontroller (MCU) primarily suitable for ZigBee and 6LoWPAN applications. This device belongs to the cost - effective, ultra - low - power 2.4GHz RF devices in the CC26xx series. It features extremely low active RF and MCU currents, as well as low power consumption in low - power modes, ensuring excellent battery life. It is suitable for being powered by small coin - cell batteries and for use in energy - harvesting applications.
The CC2630 device contains a 32 - bit ARM Cortex - M3 core (with the same operating frequency of 48MHz as the main processor) and has a rich set of peripheral functions, including a unique ultra - low - power sensor controller. This sensor controller is well - suited for connecting external sensors and for autonomously collecting analog and digital data when the rest of the system is in sleep mode. Therefore, the CC2630 device is an ideal choice for battery - powered and energy - harvesting end nodes in ZigBee and 6LoWPAN networks.
The IEEE 802.15.4 MAC is embedded in the ROM and runs independently on the ARM Cortex - M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for applications.
Caratteristiche
- High-performance ARM Cortex-M3, EEMBC CoreMark score: 142
- Clock speed up to 48MHz
- 128KB in-system programmable flash
- TI-RTOS and Bluetooth software in ROM
- Up to 28KB system SRAM, including 20KB ultra-low leakage SRAM
- 8KB SRAM for cache or system RAM use
- 2-pin cJTAG and JTAG debug
- Over-the-Air (OTA) upgrade support
- Ultra-low power sensor controller
- Autonomous operation independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage code and data SRAM
- Efficient code size architecture with drivers, IEEE 802.15.4 MAC, and bootloader in ROM
- RoHS-compliant package
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Continuous-time comparator
- Ultra-low power analog comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C
- I2S
- RTC
- AES-128 security module
- True Random Number Generator (TRNG)
- Support for eight capacitive sensing buttons
- Integrated temperature sensor
- On-chip internal DC-DC converter
- Minimal external components
- Seamless integration with CC2590 and CC2592 range extenders
- Pin-compatible with CC13xx in 4mm × 4mm and 5mm × 5mm VQFN packages
- Wide supply voltage range
- Normal operating voltage: 1.8V to 3.8V
- External regulator mode: 1.7V to 1.95V
- Active mode RX: 5.9mA
- Active mode TX (0dBm): 6.1mA
- Active mode TX (+5dBm): 9.1mA
- Active mode MCU: 61µA/MHz
- Active mode MCU: 48.5 CoreMark/mA
- Active mode sensor controller: 0.4mA + 8.2µA/MHz
- Standby current: 1.1µA (RTC running, RAM/CPU retention)
- Shutdown current: 100nA (wake on external event)
- 2.4GHz RF transceiver compliant with IEEE 802.15.4 PHY and MAC
- Excellent RX sensitivity (–100dBm), selectivity, and blocking performance
- 105dB link budget
- Programmable output power up to +5dBm
- Single-ended or differential RF interface
- Suitable for systems complying with worldwide RF regulations
- ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T66 (Japan)
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
- CCS Cloud
Applicazioni
- Home and building automation
- Lighting control
- Alarm and security
- Electronic shelf labels
- Proximity Tag
- Wireless sensor networks
- Energy harvesting, battery-free sensors and actuators
- Smart grid
C2151586 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

