TI TRF37D73IDSGT
| Producent | |
| Nr części prod. | TRF37D73IDSGT |
| Nr LCSC | C2151497 |
| Opak. | WSON-8-EP(2x2) |
| Numer Klienta | |
| Klucz. cechy | 1-6000MHz RF Gain Block |
| Karta Katalogowa | TI TRF37D73IDSGT |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Input Return Loss | 20dB | |
| Gain | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.45V | |
| Frequency Range | 6GHz | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Input Return Loss | 20dB | |
| Gain | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.45V |
| Typ | Opis | |
|---|---|---|
| Frequency Range | 6GHz | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
Opis
The TRF37D73 comes in a 2.00mm×2.00mm ultra-thin small-outline no-lead (WSON) package with a power-saving pin, suitable for applications where space occupancy and low-power mode are critical. It is designed for ease of use, operating from a common 3.3V supply with a current consumption of 53mA. It uses an active bias circuit to provide a stable and predictable bias current over process, temperature, and voltage variations, offering a flat gain response and excellent OIP3 output up to 6000MHz. It is internally matched to 50Ω, simplifying usage and reducing the required printed circuit board (PCB) area. This device is a 3.3V general-purpose RF gain block and a SiGe Darlington amplifier with integrated 50Ω input and output matching. It includes an active bias circuit to maintain performance over a wide temperature and voltage range. The included power-down function allows the amplifier to be turned off when not needed to save power. Fast turn-off and turn-on enable the amplifier to be used in many time-division duplex applications. The TRF37D73 is a fixed-gain RF amplifier with internal input and output matching to 50Ω. It is a fully cascaded general-purpose amplifier. The active bias circuit ensures that the amplifier performance is optimized over the entire operating temperature and voltage range.
Funkcje
- 1MHz - 6000MHz
- Gain: 19.5dB
- Noise Figure: 3.25dB
- Output P1dB: 16.5dBm at 2000MHz
- Output IP3: 28dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: >1kV HBM; >1kV CDM
Zastosowania
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.5574 | $ 2.56 |
| 10+ | $ 2.1718 | $ 21.72 |
| 30+ | $ 1.9312 | $ 57.94 |
| 250+ | $ 1.6844 | $ 421.10 |
| 500+ | $ 1.5733 | $ 786.65 |
| 1,000+ | $ 1.524 | $ 1524.00 |
Standardowa Obudowa250/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Input Return Loss | 20dB | |
| Gain | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.45V | |
| Frequency Range | 6GHz | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | TI | |
| Opak. | WSON-8-EP(2x2) | |
| Input Return Loss | 20dB | |
| Gain | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.45V |
| Typ | Opis | |
|---|---|---|
| Frequency Range | 6GHz | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
Opis
The TRF37D73 comes in a 2.00mm×2.00mm ultra-thin small-outline no-lead (WSON) package with a power-saving pin, suitable for applications where space occupancy and low-power mode are critical. It is designed for ease of use, operating from a common 3.3V supply with a current consumption of 53mA. It uses an active bias circuit to provide a stable and predictable bias current over process, temperature, and voltage variations, offering a flat gain response and excellent OIP3 output up to 6000MHz. It is internally matched to 50Ω, simplifying usage and reducing the required printed circuit board (PCB) area. This device is a 3.3V general-purpose RF gain block and a SiGe Darlington amplifier with integrated 50Ω input and output matching. It includes an active bias circuit to maintain performance over a wide temperature and voltage range. The included power-down function allows the amplifier to be turned off when not needed to save power. Fast turn-off and turn-on enable the amplifier to be used in many time-division duplex applications. The TRF37D73 is a fixed-gain RF amplifier with internal input and output matching to 50Ω. It is a fully cascaded general-purpose amplifier. The active bias circuit ensures that the amplifier performance is optimized over the entire operating temperature and voltage range.
Funkcje
- 1MHz - 6000MHz
- Gain: 19.5dB
- Noise Figure: 3.25dB
- Output P1dB: 16.5dBm at 2000MHz
- Output IP3: 28dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: >1kV HBM; >1kV CDM
Zastosowania
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
C2151497 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

