MAXIM MAX4740HETE+T
| Hersteller | |
| Herst.-Teilenr. | MAX4740HETE+T |
| LCSC-Nr. | C2150982 |
| Verp. | TQFN-16-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | 1.6V~5.5V 610mΩ 2:1 TQFN-16-EP(3x3) Analog Switches - Special Purpose RoHS |
| Datenblatt | MAXIM MAX4740HETE+T |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16-EP(3x3) | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | 1.6V~5.5V | |
| -3dB Bandwidth | - | |
| Ron | 610mΩ | |
| Number of Channels | 4 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Con | 150pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16-EP(3x3) | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | 1.6V~5.5V | |
| -3dB Bandwidth | - |
| Typ | Beschreibung | |
|---|---|---|
| Ron | 610mΩ | |
| Number of Channels | 4 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Con | 150pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The MAX4740/MAX4740H quad SPDT audio switches are low on-resistance, low supply current, high powersupply rejection ratio (PSRR) devices that operate from +1.6V to +5.5V single supply. The MAX4740/ MAX4740H have two digital control inputs, CB1 and CB2, where each bit controls a pair of switches.
Merkmale
KI-Übersetzung
- Low on-resistance (0.61Ω typ)
- 0.06Ω (typ) channel-to-channel matching
- 0.32Ω (typ) on-resistance flatness
- 1.6V to 5.5V single-supply voltage
- High PSRR reduces supply noise (-60dB typ)
- 0.08% total harmonic distortion
- -68dB typ crosstalk (100kHz)
- -64dB typ off-isolation (100kHz)
- Low supply current (0.3μA typ)
- Low leakage current (0.1μA typ)
- Pin-to-pin compatible with ST Micro STG3699
- Available in (3mm x 3mm) 16-pin TQFN, and (2.5mm x 2.5mm) 16-pin ultra-thin QFN packages
Anwendungen
KI-Übersetzung
- Voice Switching
- Cellular Phones
- PDAs and other Handheld Devices
- MP3 Player
- Notebook Computers
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.3462 | $ 2.35 |
| 200+ | $ 0.9092 | $ 181.84 |
| 500+ | $ 0.8768 | $ 438.40 |
| 1,000+ | $ 0.8613 | $ 861.30 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16-EP(3x3) | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | 1.6V~5.5V | |
| -3dB Bandwidth | - | |
| Ron | 610mΩ | |
| Number of Channels | 4 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Con | 150pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | TQFN-16-EP(3x3) | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | 1.6V~5.5V | |
| -3dB Bandwidth | - |
| Typ | Beschreibung | |
|---|---|---|
| Ron | 610mΩ | |
| Number of Channels | 4 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Level shifting | |
| Con | 150pF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The MAX4740/MAX4740H quad SPDT audio switches are low on-resistance, low supply current, high powersupply rejection ratio (PSRR) devices that operate from +1.6V to +5.5V single supply. The MAX4740/ MAX4740H have two digital control inputs, CB1 and CB2, where each bit controls a pair of switches.
Merkmale
KI-Übersetzung
- Low on-resistance (0.61Ω typ)
- 0.06Ω (typ) channel-to-channel matching
- 0.32Ω (typ) on-resistance flatness
- 1.6V to 5.5V single-supply voltage
- High PSRR reduces supply noise (-60dB typ)
- 0.08% total harmonic distortion
- -68dB typ crosstalk (100kHz)
- -64dB typ off-isolation (100kHz)
- Low supply current (0.3μA typ)
- Low leakage current (0.1μA typ)
- Pin-to-pin compatible with ST Micro STG3699
- Available in (3mm x 3mm) 16-pin TQFN, and (2.5mm x 2.5mm) 16-pin ultra-thin QFN packages
Anwendungen
KI-Übersetzung
- Voice Switching
- Cellular Phones
- PDAs and other Handheld Devices
- MP3 Player
- Notebook Computers
C2150982 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RS2099XTQC16 | RUNIC | QFN-16-EP(3x3) | 5 | $ 0.3589 | ||
| GT4899QE | GTIC | QFN-16L-EP(3x3) | 5 | $ 0.1881 | ||
| DIO1567CL16 | DIOO | VQFN-16-EP(3x3) | 2,090 | $ 0.377 | ||
| MAX4740HETE+ | MAXIM | TQFN-16-EP(3x3) | 0 | $ 2.0634 | ||
| MAX4740ETE+ | MAXIM | TQFN-16-EP(3x3) | 0 | $ 3.6443 | ||
| MAX4740ETE+T | MAXIM | TQFN-16-EP(3x3) | 0 | $ 8.4598 | ||
| MAX4701ETE+ | MAXIM | TQFN-16-EP(3x3) | 0 | $ 2.4866 | ||
| MAX4910ETE+ | MAXIM | TQFN-16-EP(3x3) | 0 | $ 3.4932 | ||
| MAX4910ETE+T | MAXIM | TQFN-16-EP(3x3) | 0 | $ 3.7431 | ||
| MAX4701ETE+T | MAXIM | TQFN-16-EP(3x3) | 0 | $ 4.5373 |

