PULSE PH9385.045NLT
| Producent | |
| Nr części prod. | PH9385.045NLT |
| Nr LCSC | C21489786 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Specialty Transformers RoHS |
| Karta Katalogowa | PULSE PH9385.045NLT |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Specialty Transformers | |
| Producent | PULSE | |
| Opak. | - | |
| Height | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Specialty Transformers | |
| Producent | PULSE |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Height | - |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- PH9385.XXXNL is a series of high isolation power supply transformer drivers. Intended to operate in a fixed duty cycle Push Pull topology, it is a part of a low cost solution for delivering lower power (up to 2.5w) from a low voltage source.
- A typical implementation would be an isolated RS - 485 power supply driver circuit, the design is compatible with the MAXIMTm MAX253 IC. Other IC's include Texas SN6501 UCC2808, Analog ADuM4070, ADuM447x.
- For a fixed 50% duty cycle mode of operation, the output voltage is simply determined by the input voltage and turns ratio. So, with the available turns ratios, a variety of output voltages can be selected. This range can be extended by implementing different topologies such as forward or bridge and can be used with controllers offered by different IC vendors for a number of different applications.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.9304 | $ 1.93 |
| 300+ | $ 0.7712 | $ 231.36 |
| 600+ | $ 0.7443 | $ 446.58 |
| 900+ | $ 0.7317 | $ 658.53 |
Standardowa Obudowa300/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Specialty Transformers | |
| Producent | PULSE | |
| Opak. | - | |
| Height | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Specialty Transformers | |
| Producent | PULSE |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Height | - |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- PH9385.XXXNL is a series of high isolation power supply transformer drivers. Intended to operate in a fixed duty cycle Push Pull topology, it is a part of a low cost solution for delivering lower power (up to 2.5w) from a low voltage source.
- A typical implementation would be an isolated RS - 485 power supply driver circuit, the design is compatible with the MAXIMTm MAX253 IC. Other IC's include Texas SN6501 UCC2808, Analog ADuM4070, ADuM447x.
- For a fixed 50% duty cycle mode of operation, the output voltage is simply determined by the input voltage and turns ratio. So, with the available turns ratios, a variety of output voltages can be selected. This range can be extended by implementing different topologies such as forward or bridge and can be used with controllers offered by different IC vendors for a number of different applications.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

