MEAN WELL HLG-120H-24
| Hersteller | MEAN WELLAsian Brands |
| Herst.-Teilenr. | HLG-120H-24 |
| LCSC-Nr. | C21300634 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED Drivers RoHS |
| Datenblatt | MEAN WELL HLG-120H-24 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
HLG - 120H series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG - 120H operates from 90~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C~+80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG - 120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Merkmale
- Constant Voltage + Constant Current mode output
- Metal housing with class I design
- Built - in active PFC function
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming; Timer dimming
- Typical lifetime >62000 hours
Anwendungen
- LED street lighting
- LED high - bay lighting
- Parking space lighting
- LED fishing lamp
- LED greenhouse lighting
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 36.3151 | $ 36.32 |
Standardgehäuse12/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
HLG - 120H series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG - 120H operates from 90~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C~+80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG - 120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Merkmale
- Constant Voltage + Constant Current mode output
- Metal housing with class I design
- Built - in active PFC function
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming; Timer dimming
- Typical lifetime >62000 hours
Anwendungen
- LED street lighting
- LED high - bay lighting
- Parking space lighting
- LED fishing lamp
- LED greenhouse lighting
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

