Advanced Energy 2C24-P60-Z11
| Producent | |
| Nr części prod. | 2C24-P60-Z11 |
| Nr LCSC | C21273555 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 0V~2kV 23V~30V DC DC Converters RoHS |
| Karta Katalogowa | Advanced Energy 2C24-P60-Z11 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Opis
The C Series high-voltage regulated DC-DC converters are designed for fast rise time/charging applications, employing advanced power conversion topologies. These high-power-density modules are particularly suited for high-energy pulse generators, amplifiers, and discharge equipment with large capacitance, fast repetition rates, or high-current loads. SMT and packaging technology provide high reliability and low cost.
Funkcje
- 7 models available, output voltage ranges from 0 to 125V through 0 to 6kV
- 20W or 30W output power
- Full output current capability at 0V
- Maximum output current available during charge/rise time
- Indefinite output short-circuit protection
- Very fast rise time with minimal overshoot
- Output voltage and current monitoring
- MTBF greater than 400,000 hours at 65°C
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Zastosowania
- Capacitor charging
- Pulsed power
- Test equipment
- Mass spectrometry
- Automated test equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 504.3628 | $ 504.36 |
| 200+ | $ 473.6967 | $ 94739.34 |
| 500+ | $ 457.868 | $ 228934.00 |
| 1,000+ | $ 450.0459 | $ 450045.90 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~2kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Opis
The C Series high-voltage regulated DC-DC converters are designed for fast rise time/charging applications, employing advanced power conversion topologies. These high-power-density modules are particularly suited for high-energy pulse generators, amplifiers, and discharge equipment with large capacitance, fast repetition rates, or high-current loads. SMT and packaging technology provide high reliability and low cost.
Funkcje
- 7 models available, output voltage ranges from 0 to 125V through 0 to 6kV
- 20W or 30W output power
- Full output current capability at 0V
- Maximum output current available during charge/rise time
- Indefinite output short-circuit protection
- Very fast rise time with minimal overshoot
- Output voltage and current monitoring
- MTBF greater than 400,000 hours at 65°C
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Zastosowania
- Capacitor charging
- Pulsed power
- Test equipment
- Mass spectrometry
- Automated test equipment
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

