Zilog IXD1702D331ER-G
| Producent | |
| Nr części prod. | IXD1702D331ER-G |
| Nr LCSC | C21226563 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 3.3V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | Zilog IXD1702D331ER-G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Zilog | |
| Opak. | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Zilog | |
| Opak. | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
Opis
This series consists of CMOS high-speed voltage regulator ICs featuring 36V input and low supply current. The internal circuitry includes a voltage reference, error amplifier, drive transistor, overcurrent protection circuit, thermal protection circuit, soft-start circuit, and phase compensation circuit. The output voltage is fixed by internal laser trimming, with product options ranging from 1.8V to 18.0V. Built-in overcurrent protection and thermal protection circuits are activated when the output current reaches the current limit value or the junction temperature reaches the thermal limit. The soft-start circuit limits inrush current flowing from VIN to VOUT during IC startup, enabling a stable startup sequence. Applying a low-level signal to the CE pin places the IC in standby mode, reducing supply current to 0.1μA. The output capacitor CL supports low-ESR capacitors such as ceramic capacitors.
Funkcje
- Input voltage range: 4.5V to 36.0V (maximum rating 42.0V)
- Peak voltage: 46.0V (transient ≤400ms)
- Output current: 300mA
- Output voltage range: 1.8V to 18.0V (accuracy ±1%)
- Output voltage setting step: VOUT < 6.0V, 0.1V steps; VOUT ≥ 6.0V, 0.5V steps
- Output voltage temperature characteristics: ±50ppm/°C (typical)
- Supply current: 40μA (typical)
- Dropout voltage: 350mV @ IOUT = 100mA, VOUT = 5.0V
- Ripple rejection ratio: 65dB @ 1kHz
- Standby current: 0.1μA
- Protection features: current limiting, short-circuit protection, thermal shutdown
- Additional features: soft-start, ON/OFF control (active high)
- Output capacitor: ceramic capacitor (2.2μF)
- Package: USP-6C, SOT-89-5, SOP-8FD (under development)
- Environmental compliance: EU RoHS compliant, lead-free
Zastosowania
- Automotive equipment
- Industrial equipment
- Home appliances
- Portable audio/video devices
- Various modules
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.4435 | $ 0.44 |
| 200+ | $ 0.177 | $ 35.40 |
| 500+ | $ 0.1711 | $ 85.55 |
| 1,000+ | $ 0.1682 | $ 168.20 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Zilog | |
| Opak. | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Zilog | |
| Opak. | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
Opis
This series consists of CMOS high-speed voltage regulator ICs featuring 36V input and low supply current. The internal circuitry includes a voltage reference, error amplifier, drive transistor, overcurrent protection circuit, thermal protection circuit, soft-start circuit, and phase compensation circuit. The output voltage is fixed by internal laser trimming, with product options ranging from 1.8V to 18.0V. Built-in overcurrent protection and thermal protection circuits are activated when the output current reaches the current limit value or the junction temperature reaches the thermal limit. The soft-start circuit limits inrush current flowing from VIN to VOUT during IC startup, enabling a stable startup sequence. Applying a low-level signal to the CE pin places the IC in standby mode, reducing supply current to 0.1μA. The output capacitor CL supports low-ESR capacitors such as ceramic capacitors.
Funkcje
- Input voltage range: 4.5V to 36.0V (maximum rating 42.0V)
- Peak voltage: 46.0V (transient ≤400ms)
- Output current: 300mA
- Output voltage range: 1.8V to 18.0V (accuracy ±1%)
- Output voltage setting step: VOUT < 6.0V, 0.1V steps; VOUT ≥ 6.0V, 0.5V steps
- Output voltage temperature characteristics: ±50ppm/°C (typical)
- Supply current: 40μA (typical)
- Dropout voltage: 350mV @ IOUT = 100mA, VOUT = 5.0V
- Ripple rejection ratio: 65dB @ 1kHz
- Standby current: 0.1μA
- Protection features: current limiting, short-circuit protection, thermal shutdown
- Additional features: soft-start, ON/OFF control (active high)
- Output capacitor: ceramic capacitor (2.2μF)
- Package: USP-6C, SOT-89-5, SOP-8FD (under development)
- Environmental compliance: EU RoHS compliant, lead-free
Zastosowania
- Automotive equipment
- Industrial equipment
- Home appliances
- Portable audio/video devices
- Various modules
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

