Aimtec AMEOFL5-24S480HANZ-B
| Hersteller | |
| Herst.-Teilenr. | AMEOFL5-24S480HANZ-B |
| LCSC-Nr. | C21210445 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 24V 210mA AC DC Converters RoHS |
| Datenblatt | Aimtec AMEOFL5-24S480HANZ-B |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Height | 13mm | |
| Ripple Noise | 180mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | - | |
| Type | Open type | |
| Voltage - Supply | 90V~528V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33.5mm | |
| Width | 17.2mm | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Height | 13mm | |
| Ripple Noise | 180mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | - | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 90V~528V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33.5mm | |
| Width | 17.2mm | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery |
Beschreibung
AMEOFL5-480HANZ series is one of highly efficient green power 5W AC-DC converter series. They feature ultra-wide wide input range accepting either AC or DC voltage, high efficiency, compact size, open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits meet the needs of multiple industries. This new series offers great operating temperatures, from -40°C to 85°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP) and an output over-current protection (OCP) come standard with the series.
Merkmale
- Universal Input: 90 - 528VAC/100 - 745VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 180mV(p-p), max.
- Output short circuit, over-current
- Open frame package
Anwendungen
- Power Grid
- Industrial
- Telecom
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 19.6551 | $ 19.66 |
| 200+ | $ 7.8437 | $ 1568.74 |
| 500+ | $ 7.581 | $ 3790.50 |
| 1,000+ | $ 7.4512 | $ 7451.20 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Height | 13mm | |
| Ripple Noise | 180mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | - | |
| Type | Open type | |
| Voltage - Supply | 90V~528V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33.5mm | |
| Width | 17.2mm | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Height | 13mm | |
| Ripple Noise | 180mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | - | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 90V~528V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33.5mm | |
| Width | 17.2mm | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery |
Beschreibung
AMEOFL5-480HANZ series is one of highly efficient green power 5W AC-DC converter series. They feature ultra-wide wide input range accepting either AC or DC voltage, high efficiency, compact size, open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits meet the needs of multiple industries. This new series offers great operating temperatures, from -40°C to 85°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP) and an output over-current protection (OCP) come standard with the series.
Merkmale
- Universal Input: 90 - 528VAC/100 - 745VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 180mV(p-p), max.
- Output short circuit, over-current
- Open frame package
Anwendungen
- Power Grid
- Industrial
- Telecom
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

