Infineon CY15V104QI-20BFXIT
| Producent | |
| Nr części prod. | CY15V104QI-20BFXIT |
| Nr LCSC | C21146189 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 4Mbit 20MHz SPI Memory RoHS |
| Karta Katalogowa | Infineon CY15V104QI-20BFXIT |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | Infineon | |
| Opak. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | 100nA | |
| Voltage - Supply | 1.71V~1.89V;- | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 151 years | |
| Standby Supply Current | 2.3uA | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | Infineon | |
| Opak. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | 100nA |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;- | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 151 years | |
| Standby Supply Current | 2.3uA | |
| Interface | SPI |
Opis
The EXCELON™ LP F-RAM CY15X104QI is a low power, 4-Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or EXCELON™ LP F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the CY15X104QI performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. The CY15X104QI is capable of supporting 10^15 read/write cycles, or 1000 million times more write cycles than EEPROM. These capabilities make the CY15X104QI ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The CY15X104QI provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. The CY15X104QI uses the high-speed SPI bus, which enhances the high-speed write capability of EXCELON™ LP F-RAM technology. The device incorporates a read-only device ID and unique ID features, which allow the host to determine the manufacturer, product density, product revision, and unique ID for each part. The device also provides a writable, 8-byte serial number registers, which can be used to identify a specific board or a system.
Funkcje
- 4-Mbit ferroelectric random access memory (EXCELON™ LP F-RAM) logically organized as 512K x 8
- Virtually unlimited endurance 1000 trillion (10^15) read/writes
- 151-year data retention
- Infineon instant non-volatile write technology
- Advanced high-reliability ferroelectric process
- Fast serial peripheral interface (SPI) - Up to 20 MHz frequency - Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection scheme - Hardware protection using the write protect (WP (overline)) pin - Software protection using write disable (WRDI) instruction - Software block protection for 1/4, 1/2, or entire array
- Device ID and serial number - Manufacturer ID and product ID - Unique device ID - Serial number
- Dedicated 256-byte special sector EXCELON™ LP F-RAM - Dedicated special sector write and read - Stored content can survive up to three standard reflow soldering cycles
- Low-power consumption - 1.2 mA (typ) active current at 20 MHz - 2.3 μA (typ) standby current - 0.70 μA (typ) deep power down mode current - 0.1 μA (typ) hibernate mode current - 1.5 mA (typ) inrush current during power up
- Low-voltage operation - CY15V104QI: VDD = 1.71 V to 1.89 V - CY15B104QI: VDD = 1.8 V to 3.6 V
- Commercial and industrial operating temperature - Commercial operating temperature: 0 ℃ to +70 ℃ - Industrial operating temperature: -40 ℃ to +85 ℃
- 8-pin grid-array quad flat no-lead (GQFN) package (NRND)
- 8-pin ultra-thin fine-pitch land grid array (UFLGA) package
- Restriction of hazardous substances (RoHS) compliant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 11.9583 | $ 11.96 |
| 200+ | $ 4.7714 | $ 954.28 |
| 500+ | $ 4.6116 | $ 2305.80 |
| 1,000+ | $ 4.5332 | $ 4533.20 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | Infineon | |
| Opak. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | 100nA | |
| Voltage - Supply | 1.71V~1.89V;- | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 151 years | |
| Standby Supply Current | 2.3uA | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | Infineon | |
| Opak. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | 100nA |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;- | |
| Program / Erase Cycles | 1,000,000,000,000,000 cycles | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 151 years | |
| Standby Supply Current | 2.3uA | |
| Interface | SPI |
Opis
The EXCELON™ LP F-RAM CY15X104QI is a low power, 4-Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or EXCELON™ LP F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the CY15X104QI performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. The CY15X104QI is capable of supporting 10^15 read/write cycles, or 1000 million times more write cycles than EEPROM. These capabilities make the CY15X104QI ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The CY15X104QI provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. The CY15X104QI uses the high-speed SPI bus, which enhances the high-speed write capability of EXCELON™ LP F-RAM technology. The device incorporates a read-only device ID and unique ID features, which allow the host to determine the manufacturer, product density, product revision, and unique ID for each part. The device also provides a writable, 8-byte serial number registers, which can be used to identify a specific board or a system.
Funkcje
- 4-Mbit ferroelectric random access memory (EXCELON™ LP F-RAM) logically organized as 512K x 8
- Virtually unlimited endurance 1000 trillion (10^15) read/writes
- 151-year data retention
- Infineon instant non-volatile write technology
- Advanced high-reliability ferroelectric process
- Fast serial peripheral interface (SPI) - Up to 20 MHz frequency - Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection scheme - Hardware protection using the write protect (WP (overline)) pin - Software protection using write disable (WRDI) instruction - Software block protection for 1/4, 1/2, or entire array
- Device ID and serial number - Manufacturer ID and product ID - Unique device ID - Serial number
- Dedicated 256-byte special sector EXCELON™ LP F-RAM - Dedicated special sector write and read - Stored content can survive up to three standard reflow soldering cycles
- Low-power consumption - 1.2 mA (typ) active current at 20 MHz - 2.3 μA (typ) standby current - 0.70 μA (typ) deep power down mode current - 0.1 μA (typ) hibernate mode current - 1.5 mA (typ) inrush current during power up
- Low-voltage operation - CY15V104QI: VDD = 1.71 V to 1.89 V - CY15B104QI: VDD = 1.8 V to 3.6 V
- Commercial and industrial operating temperature - Commercial operating temperature: 0 ℃ to +70 ℃ - Industrial operating temperature: -40 ℃ to +85 ℃
- 8-pin grid-array quad flat no-lead (GQFN) package (NRND)
- 8-pin ultra-thin fine-pitch land grid array (UFLGA) package
- Restriction of hazardous substances (RoHS) compliant
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| CY15V104QI-20BFXI | Infineon | - | 0 | $ 18.5859 |

