Sensata 1NT01L-7953
| Produttore | |
| Cod. Prod. | 1NT01L-7953 |
| Cod. LCSC | C21143116 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Thermostats - Mechanical - Industrial RoHS |
| Scheda Tecnica | Sensata 1NT01L-7953 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Sensata | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Single-pole single-throw snap-action fixed-temperature thermostat for various industrial and commercial applications. The 1NT is globally agency-approved and widely used as a regulating thermal switch, over-temperature control, or pilot control switch depending on its configuration and application.
Caratteristiche
Traduzione AI
- ISO9001:2000 certified
- Ambient temperature range: -40°C to 240°C (-40°F to 464°F)
- 1NT base provides: low cost, high-temperature capability, clean processing, high impact strength, low electrostatic generation
- Multiple termination and mounting configurations available
- Switching actions: auto reset (normally open and normally closed switching logic available), manual reset (mechanical reset device), free-trip manual reset (meets UL M2 rating, tamper-resistant), single-action (meets requirements for single-operation devices)
Applicazioni
Traduzione AI
- Power Distribution
- Automation
- Power Supplies
- Heating Systems
- HVAC
- Gas and Electric Stoves
- Boilers
- Espresso Machines
- Refrigeration
- Electric Motors
- Heating Elements
- Laboratory Equipment
- Medical Equipment
- Automotive and Heavy Off-Road Vehicles
- Panel Heaters
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.0021 | $ 3.00 |
| 200+ | $ 1.1987 | $ 239.74 |
| 500+ | $ 1.1586 | $ 579.30 |
| 1,000+ | $ 1.1386 | $ 1138.60 |
Package Standard1000/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Sensata | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Single-pole single-throw snap-action fixed-temperature thermostat for various industrial and commercial applications. The 1NT is globally agency-approved and widely used as a regulating thermal switch, over-temperature control, or pilot control switch depending on its configuration and application.
Caratteristiche
Traduzione AI
- ISO9001:2000 certified
- Ambient temperature range: -40°C to 240°C (-40°F to 464°F)
- 1NT base provides: low cost, high-temperature capability, clean processing, high impact strength, low electrostatic generation
- Multiple termination and mounting configurations available
- Switching actions: auto reset (normally open and normally closed switching logic available), manual reset (mechanical reset device), free-trip manual reset (meets UL M2 rating, tamper-resistant), single-action (meets requirements for single-operation devices)
Applicazioni
Traduzione AI
- Power Distribution
- Automation
- Power Supplies
- Heating Systems
- HVAC
- Gas and Electric Stoves
- Boilers
- Espresso Machines
- Refrigeration
- Electric Motors
- Heating Elements
- Laboratory Equipment
- Medical Equipment
- Automotive and Heavy Off-Road Vehicles
- Panel Heaters
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

