ST TS1872IST
| Hersteller | |
| Herst.-Teilenr. | TS1872IST |
| LCSC-Nr. | C21137049 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 58mA 2 100uV 540V/ms 77dB 40nA 1.6MHz 400uA Rail-to-Rail Input, Rail-to-Rail Output Instrumentation, Op Amps, Buffer Amps RoHS |
| Datenblatt | ST TS1872IST |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ST | |
| Verp. | - | |
| Output Current | 58mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 540V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 400uA | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ST | |
| Verp. | - | |
| Output Current | 58mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 540V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 400uA | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Beschreibung
The TS187x (single, dual and quad) device can operate with voltages as low as 1.8 V. They feature both input and output rail-to-rail. The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C, while the output voltage swing is within 100 mV of each rail with a 600 Ω load resistor. The devices consume typically 400 μA per channel while offering 1.6 MHz of gain bandwidth product. The amplifiers provide a high output drive capability at typically 65 mA loads. These features make the TS187x family ideal for sensor interface, battery supplied and portable applications.
Merkmale
- Operating range from VCC = 1.8 to 6 V
- Rail-to-rail input and output
- Extended vicm (VCC- - 0.2 V to VCC+ + 0.2 V)
- Low supply current (400 μA)
- Gain bandwidth product (1.6 MHz)
- High unity gain stability
- ESD tolerance (2 KV)
- Latch-up immunity
- Available in – SOT23-5 micropackage, MiniSO-8, SO-8, SO-14, TSSOP8, TSSOP14 package
Anwendungen
- Battery powered applications (toys)
- Portable communication devices (cell phones)
- Audio drivers (headphone drivers)
- Laptop/notebook computers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1633 | $ 1.16 |
| 200+ | $ 0.4647 | $ 92.94 |
| 500+ | $ 0.4496 | $ 224.80 |
| 1,000+ | $ 0.442 | $ 442.00 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ST | |
| Verp. | - | |
| Output Current | 58mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 540V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 400uA | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ST | |
| Verp. | - | |
| Output Current | 58mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 540V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 400uA | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Beschreibung
The TS187x (single, dual and quad) device can operate with voltages as low as 1.8 V. They feature both input and output rail-to-rail. The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C, while the output voltage swing is within 100 mV of each rail with a 600 Ω load resistor. The devices consume typically 400 μA per channel while offering 1.6 MHz of gain bandwidth product. The amplifiers provide a high output drive capability at typically 65 mA loads. These features make the TS187x family ideal for sensor interface, battery supplied and portable applications.
Merkmale
- Operating range from VCC = 1.8 to 6 V
- Rail-to-rail input and output
- Extended vicm (VCC- - 0.2 V to VCC+ + 0.2 V)
- Low supply current (400 μA)
- Gain bandwidth product (1.6 MHz)
- High unity gain stability
- ESD tolerance (2 KV)
- Latch-up immunity
- Available in – SOT23-5 micropackage, MiniSO-8, SO-8, SO-14, TSSOP8, TSSOP14 package
Anwendungen
- Battery powered applications (toys)
- Portable communication devices (cell phones)
- Audio drivers (headphone drivers)
- Laptop/notebook computers
C21137049 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

