Energy Recovery Products ESPT050W-1050-42-Z1
| Produttore | |
| Cod. Prod. | ESPT050W-1050-42-Z1 |
| Cod. LCSC | C21094974 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers ICs RoHS |
| Scheda Tecnica | Energy Recovery Products ESPT050W-1050-42-Z1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Produttore | Energy Recovery Products | |
| Imballo | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Produttore | Energy Recovery Products | |
| Imballo | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Same characteristics as ESP series, but with thermally enhanced plastic housing
- Compatible with TRIAC (forward phase or leading edge), ELV (reverse phase or trailing edge), and 0–10V dimmers
- ESPTxxxW models: TRIAC and ELV dimming supported at 120Vac only
- ESPTxxxE models: ELV dimming supported at 230Vac only
- Maximum housing hotspot temperature 90°C, Class 2 power supply
- 50,000-hour lifetime at housing hotspot temperature of 70°C (select models have longer lifetime; see lifetime curves on page 6)
- IP66-rated housing with silicone potting
- Two 0–10V dimming curves available:
- Linear 0–10V dimming: 10V = 100%, 1V = 10%, 0.1V = 1%
- Non-linear 0–10V dimming: 10V to 8.1V = 100%, 1V to 0.8V = 1%, <0.8V dims to off
- Protection features: open circuit output, overcurrent and short circuit (hiccup mode), and over-temperature auto-recovery
- Conducted and radiated EMI: compliant with FCC CFR Title 47 Part 15 Class B (120Vac) and Class A (277Vac)
- ENERGY STAR, DLC (DesignLight Consortium), and California Title 24 compliant; globally safety certified
Applicazioni
Traduzione AI
- Indoor/outdoor recessed lighting (downlights)
- Commercial and residential lighting
- Architectural lighting
- Office lighting
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 63.8287 | $ 63.83 |
| 200+ | $ 25.4682 | $ 5093.64 |
| 500+ | $ 24.6167 | $ 12308.35 |
| 1,000+ | $ 24.1973 | $ 24197.30 |
Package Standard50/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Produttore | Energy Recovery Products | |
| Imballo | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Produttore | Energy Recovery Products | |
| Imballo | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Same characteristics as ESP series, but with thermally enhanced plastic housing
- Compatible with TRIAC (forward phase or leading edge), ELV (reverse phase or trailing edge), and 0–10V dimmers
- ESPTxxxW models: TRIAC and ELV dimming supported at 120Vac only
- ESPTxxxE models: ELV dimming supported at 230Vac only
- Maximum housing hotspot temperature 90°C, Class 2 power supply
- 50,000-hour lifetime at housing hotspot temperature of 70°C (select models have longer lifetime; see lifetime curves on page 6)
- IP66-rated housing with silicone potting
- Two 0–10V dimming curves available:
- Linear 0–10V dimming: 10V = 100%, 1V = 10%, 0.1V = 1%
- Non-linear 0–10V dimming: 10V to 8.1V = 100%, 1V to 0.8V = 1%, <0.8V dims to off
- Protection features: open circuit output, overcurrent and short circuit (hiccup mode), and over-temperature auto-recovery
- Conducted and radiated EMI: compliant with FCC CFR Title 47 Part 15 Class B (120Vac) and Class A (277Vac)
- ENERGY STAR, DLC (DesignLight Consortium), and California Title 24 compliant; globally safety certified
Applicazioni
Traduzione AI
- Indoor/outdoor recessed lighting (downlights)
- Commercial and residential lighting
- Architectural lighting
- Office lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

