LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse/IXYS DSEP2X31-03A product image
Immagini a scopo illustrativo

Littelfuse/IXYS DSEP2X31-03A

Produttore
Cod. Prod.
DSEP2X31-03A
Cod. LCSC
C21093052
Imballo
-
Numero Cliente
Attr. chiave
2 Independent 30A 300V 1.23V@30A Diode Arrays RoHS
Scheda TecnicaLittelfuse/IXYS DSEP2X31-03A
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 20.5703$ 20.57
200+$ 8.2085$ 1641.70
500+$ 7.9336$ 3966.80
1,000+$ 7.7984$ 7798.40
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ProduttoreLittelfuse/IXYS
Imballo-
Non-Repetitive Peak Forward Surge Current300A
Diode Configuration2 Independent
Current - Rectified30A
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse(Vr)300V
Reverse Leakage Current (Ir)10uA@300V
Voltage - Forward(Vf@If)1.23V@30A

Descrizione

Traduzione AI

HiPerFRED is a high-performance fast recovery diode featuring low-loss and soft recovery characteristics with a parallel branch design. Reverse repetitive peak voltage V<sub>RRM</sub> is 300V, average forward current I<sub>FAV</sub> is 2×30A, and reverse recovery time t<sub>rr</sub> is 30ns. Model: DSEP2x31-03A, backside isolated.

Caratteristiche

Traduzione AI
  • Planar passivated die
  • Ultra-low leakage current
  • Very short recovery time
  • Improved thermal performance
  • Very low reverse peak current Irm
  • Very soft recovery characteristics
  • Avalanche voltage rating ensures reliable operation
  • Soft reverse recovery for reduced EMI/RFI
  • Low Im reduces:
  • Power dissipation in the diode
  • Conduction losses in the commutating switch

Applicazioni

Traduzione AI
  • Antiparallel diode for high-frequency switching devices
  • Anti-saturation diode
  • Snubber diode
  • Freewheeling diode
  • Rectifier in switch-mode power supplies (SMPS)