MEAN WELL HVGC-320-1050A
| 제조업체 | MEAN WELLAsian Brands |
| 제조사 품번 | HVGC-320-1050A |
| LCSC 번호 | C21085929 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | LED Drivers RoHS |
| 데이터시트 | MEAN WELL HVGC-320-1050A |
개요
HVGC-320 series is a 320W LED AC/DC LED power supply featuring the constant current mode and high voltage output. HVGC-320 operates from 180~528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-320 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
주요 특징
- Wide input range 180 ~ 528VAC
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built-in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off); Smart timer dimming
- Typical lifetime >50000 hours
응용 분야
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 79.7045 | $ 79.70 |
표준 패키지8/Full Box | ||
개요
HVGC-320 series is a 320W LED AC/DC LED power supply featuring the constant current mode and high voltage output. HVGC-320 operates from 180~528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-320 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
주요 특징
- Wide input range 180 ~ 528VAC
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built-in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off); Smart timer dimming
- Typical lifetime >50000 hours
응용 분야
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

