TE Connectivity DTS20T17-08PN6157
| 제조업체 | |
| 제조사 품번 | DTS20T17-08PN6157 |
| LCSC 번호 | C21078191 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Circular Connector Assemblies RoHS |
| 데이터시트 | TE Connectivity DTS20T17-08PN6157 |
| 맞춤 케이블 | 최소 1개부터 |
주요 특징
AI 번역
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 213.9787 | $ 213.98 |
| 200+ | $ 85.3797 | $ 17075.94 |
| 500+ | $ 82.5262 | $ 41263.10 |
| 1,000+ | $ 81.1161 | $ 81116.10 |
표준 패키지50/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
주요 특징
AI 번역
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
주문제작 케이블: 최소 1개부터
LCSC는 전자 부품 및 전기 응용 분야의 다양한 요구 사항을 충족하기 위해 비용 효율적인 맞춤형 케이블 솔루션을 포괄적으로 제공합니다. 당사의 제품은 RoHS 및 UL 표준을 준수하여 우수한 품질과 신뢰성을 보장합니다. 풍부한 커넥터 현지 재고를 바탕으로 최소 주문 수량 제한 없는 유연한 서비스, 빠른 견적 및 단기 납기를 제공하여 귀하의 구매 프로세스를 더욱 쉽고 효율적으로 만들어 드립니다. 자세히 알아보기.

