Lumileds L2C4-27803S01FH600
| Hersteller | |
| Herst.-Teilenr. | L2C4-27803S01FH600 |
| LCSC-Nr. | C21030253 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Lumileds L2C4-27803S01FH600 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Lumileds | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Lumileds |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
LUXEON CX Plus CoB - High Density LED focuses on delivering maximum luminous flux up to 5600 lumens in an industry-standard 13.35mm x 13.35mm package, with light-emitting surface sizes of 4.5mm, 6mm, and 9mm. Superior performance combined with industry-standard dimensions enables immediate, seamless upgrades to high-lumen luminaire designs within existing ecosystems. The LUXEON CX Plus CoB - High Density product offers 2-step and 3-step MacAdam ellipse color binning to ensure color consistency.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.6603 | $ 1.66 |
| 180+ | $ 0.6626 | $ 119.27 |
| 540+ | $ 0.641 | $ 346.14 |
| 1,080+ | $ 0.6302 | $ 680.62 |
Standardgehäuse180/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Lumileds | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Lumileds |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
LUXEON CX Plus CoB - High Density LED focuses on delivering maximum luminous flux up to 5600 lumens in an industry-standard 13.35mm x 13.35mm package, with light-emitting surface sizes of 4.5mm, 6mm, and 9mm. Superior performance combined with industry-standard dimensions enables immediate, seamless upgrades to high-lumen luminaire designs within existing ecosystems. The LUXEON CX Plus CoB - High Density product offers 2-step and 3-step MacAdam ellipse color binning to ensure color consistency.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

