MERCURY Electronic 25QHTF22-50.6267-OE
| Producent | MERCURY ElectronicAsian Brands |
| Nr części prod. | 25QHTF22-50.6267-OE |
| Nr LCSC | C20853008 |
| Opak. | SMD2520-4P |
| Numer Klienta | |
| Klucz. cechy | SMD2520-4P Oscillators RoHS |
| Karta Katalogowa | MERCURY Electronic 25QHTF22-50.6267-OE |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD2520-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2520-4P |
Opis
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 17.89 | $ 17.89 |
| 200+ | $ 7.1379 | $ 1427.58 |
| 500+ | $ 6.8999 | $ 3449.95 |
| 1,000+ | $ 6.7824 | $ 6782.40 |
Standardowa Obudowa5/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD2520-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2520-4P |
Opis
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

