VISHAY VS-C5PX6006LHN3
| Produttore | |
| Cod. Prod. | VS-C5PX6006LHN3 |
| Cod. LCSC | C20839941 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1 Pair Common Cathode 30A 600V 2.1V@30A Diode Arrays RoHS |
| Scheda Tecnica | VISHAY VS-C5PX6006LHN3 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | - | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | - | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This rectifier features a unique combination of low conduction and switching losses, making it ideal for soft-switching and resonant converters as well as medium-frequency hard-switching converters. The device is specifically designed to improve the efficiency of high-speed LLC output rectification stages in EV/HEV on-board battery chargers.
Caratteristiche
Traduzione AI
- Ultra-fast and optimized reverse recovery charge Qrr
- Balanced forward voltage drop and switching losses best-in-class
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Polyimide passivation
- AEC-Q101 qualified, compliant with JESD 201 Class 1A whisker test
Applicazioni
Traduzione AI
- Soft-switching and resonant converters
- Medium-frequency hard-switching converters
- High-speed LLC output rectification stage for EV/HEV on-board battery chargers
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.0171 | $ 6.02 |
| 200+ | $ 2.4007 | $ 480.14 |
| 500+ | $ 2.3213 | $ 1160.65 |
| 1,000+ | $ 2.2807 | $ 2280.70 |
Package Standard50/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | - | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | - | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Reverse Leakage Current (Ir) | 20uA@600V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This rectifier features a unique combination of low conduction and switching losses, making it ideal for soft-switching and resonant converters as well as medium-frequency hard-switching converters. The device is specifically designed to improve the efficiency of high-speed LLC output rectification stages in EV/HEV on-board battery chargers.
Caratteristiche
Traduzione AI
- Ultra-fast and optimized reverse recovery charge Qrr
- Balanced forward voltage drop and switching losses best-in-class
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Polyimide passivation
- AEC-Q101 qualified, compliant with JESD 201 Class 1A whisker test
Applicazioni
Traduzione AI
- Soft-switching and resonant converters
- Medium-frequency hard-switching converters
- High-speed LLC output rectification stage for EV/HEV on-board battery chargers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

