Luminus Devices CIM-14-40-95-36-AC40-F5-3
| Produttore | |
| Cod. Prod. | CIM-14-40-95-36-AC40-F5-3 |
| Cod. LCSC | C20791748 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CIM-14-40-95-36-AC40-F5-3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 300 lm to over 25,000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are carefully engineered to be among the most reliable light sources available. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide well-validated LM80 test data and TM21 lifetime test results, demonstrating maintained lumen output for 50,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 standards to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances, including lead and mercury.
Caratteristiche
- High light output and high efficacy, typical values: >2070 lm, 135 LPW at 3000K, 90 CRI, Tj = 85°C; >2650 lm, 176 LPW at 5000K, 70 CRI, Tj = 85°C
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most CCTs
- 3 SDCM color binning standard, optional 2 SDCM binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 13.1145 | $ 13.11 |
| 180+ | $ 5.2329 | $ 941.92 |
| 495+ | $ 5.0585 | $ 2503.96 |
| 990+ | $ 4.9721 | $ 4922.38 |
Package Standard45/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 300 lm to over 25,000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are carefully engineered to be among the most reliable light sources available. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests qualify for use in a wide range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide well-validated LM80 test data and TM21 lifetime test results, demonstrating maintained lumen output for 50,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 standards to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances, including lead and mercury.
Caratteristiche
- High light output and high efficacy, typical values: >2070 lm, 135 LPW at 3000K, 90 CRI, Tj = 85°C; >2650 lm, 176 LPW at 5000K, 70 CRI, Tj = 85°C
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most CCTs
- 3 SDCM color binning standard, optional 2 SDCM binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Light
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural and Specialty Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

