LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ROHM BD9740KN-E2 product image
실제 제품과 다를 수 있음

ROHM BD9740KN-E2

제조업체
제조사 품번
BD9740KN-E2
LCSC 번호
C2072988
포장
UQFN-48(7.2x7.2)
고객 번호
주요 제원
7-Channel Synchronous Rectification Switching Regulator
데이터시트ROHM BD9740KN-E2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.6959$ 6.70
200+$ 2.5916$ 518.32
500+$ 2.5006$ 1250.30
1,000+$ 2.4558$ 2455.80
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ROHM
포장UQFN-48(7.2x7.2)
Operating Temperature-20℃~+85℃@(TA)
Frequency - Switching1.2MHz
FunctionBoost;Step-down type;Buck-Boost
Number of Outputs7
FeaturesProtection latch;Frequency synchronization;Adjustable soft-start
Output Type-
TopologyBuck;Boost;Buck-Boost
Operating Voltage1.5V~10V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current30mA
Quiescent Current-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 7-channel switching regulators include built-in FETs, and are designed for use in digital still cameras. They feature built-in power FETs and soft start functionality, reducing the number of external components.

주요 특징

AI 번역
  • Wide supply voltage range: 1.5 V to 10 V
  • High-precision reference voltage: ± 1%
  • Built-in shutdown circuit for overload (timer-latch type)
  • Oscillator frequency is user-adjustable
  • Built-in thermal shutdown circuit
  • Standby mode current: 0 μA
  • Built-in load switch circuit
  • Selectable step-up/step-down mode
  • Supports inverting circuit for negative output voltage
  • Support a constant-current LED drive for backlight applications
  • Includes multiple synchronous rectification channels

응용 분야

AI 번역
  • Digital still cameras
  • Portable DVD players
  • Digital video cameras