LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM DS1707ESA+T&R product image
Immagini a scopo illustrativo

MAXIM DS1707ESA+T&R

Produttore
Cod. Prod.
DS1707ESA+T&R
Cod. LCSC
C2070097
Imballo
SOIC-8
Numero Cliente
Attr. chiave
130ms 1 SOIC-8 Supervisors RoHS
Scheda TecnicaMAXIM DS1707ESA+T&R
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.1519$ 3.15
200+$ 1.2194$ 243.88
500+$ 1.1778$ 588.90
1,000+$ 1.1562$ 1156.20
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMAXIM
ImballoSOIC-8
Reset Timeout130ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive High;Active Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.65V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The DS1707/DS1708 3.3- or 5.0-Volt MicroMonitor monitors three vital conditions for a microprocessor: power supply, voltage sense, and external override. A precision temperature-compensated reference and comparator circuit monitor the status of VCC at the device and at an upstream point for maximum protection. When the sense input detects an out-of-tolerance condition a non-maskable interrupt is generated. As the voltage at the device degrades an internal power fail signal is generated which forces the reset to an active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a minimum of 130 ms to allow the power supply and processor to stabilize. The third function the DS1707/DS1708 performs is pushbutton reset control. The DS1707/DS1708 debounces the pushbutton input and guarantees an active reset pulse width of 130 ms minimum.

Caratteristiche

Traduzione AI
  • Holds microprocessor in check during power transients
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Accurate 5%, 10% or 20% resets for 3.3V systems and 5% or 10% resets for 5.0V systems
  • Eliminates the need for discrete components
  • 20% tolerance compatible with 3.0V systems
  • Pin compatible with the MAXIM MAX707/MAX708 in 8-pin DIP, 8-pin SOIC packages
  • 8-pin DIP, 8-pin and μ-SOP SOIC and 8-pin μ-SOP packages available
  • Industrial temperature range -40°C to +85°C

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
DS1707ESA+MAXIMSOIC-80$ 7.6648