LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI FX1077 product image
Abbildung ähnlich

TI FX1077

Hersteller
Herst.-Teilenr.
FX1077
LCSC-Nr.
C2069805
Verp.
SOT-23-6
Kundennummer
Hauptmerkm.
180ms Active Low 1 SOT-23-6 Supervisors RoHS
DatenblattTI FX1077
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.2333$ 1.23
200+$ 0.4785$ 95.70
500+$ 0.4616$ 230.80
1,000+$ 0.4523$ 452.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTI
Verp.SOT-23-6
Operating Temperature-40℃~+125℃
Reset Timeout180ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The TPS3808 series of microprocessor supervision circuits can monitor system voltages from 0.4V to 5V. When the SENSE voltage drops below the preset threshold or the Manual Reset (MR) pin goes low, the open-drain RESET signal is asserted. When the SENSE voltage and Manual Reset (MR) return values exceed their respective thresholds, the RESET output remains low for a user-adjustable delay time. The TPS3808 devices use a precision voltage reference and can achieve a threshold accuracy of 0.5% when V_IT ≤ 3.3V. By disconnecting the C_T pin, the reset delay time can be set to 20ms. By connecting the C_T pin to V_DD using a resistor, the reset delay time can be set to 300ms. Or by connecting the C_T pin to an external capacitor, the user can adjust the reset delay time between 1.25ms and 10s. The TPS3808 devices feature an ultra-low typical quiescent current of 2.4 μA, making them ideal for battery-powered applications. They are available in SOT-23 and 2mm×2mm WSON packages and are rated for an operating temperature range of –40°C to 125°C (TJ).

Merkmale

KI-Übersetzung
  • Power-on reset generator with adjustable delay time: 1.25ms to 10s
  • Ultra-low quiescent current: 2.4 μA (typical)
  • High threshold accuracy: 0.5% typical
  • Fixed threshold voltages from 0.9V to 5V for standard voltage rails, with adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain reset output
  • Temperature range: –40°C to 125°C
  • Small SOT-23 and 2mm×2mm WSON packages

Anwendungen

KI-Übersetzung
  • DSP or microcontroller applications
  • Laptops and desktops
  • PDAs and handheld products
  • Portable and battery-powered products
  • FPGA and ASIC applications