LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5350A-B02845-GT product image
Abbildung ähnlich

SKYWORKS SI5350A-B02845-GT

Hersteller
Herst.-Teilenr.
SI5350A-B02845-GT
LCSC-Nr.
C20693703
Verp.
-
Kundennummer
Hauptmerkm.
Counters, Dividers
DatenblattSKYWORKS SI5350A-B02845-GT
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.8777$ 3.88
200+$ 1.5476$ 309.52
500+$ 1.4968$ 748.40
1,000+$ 1.4714$ 1471.40
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/Counters, Dividers
HerstellerSKYWORKS
Verp.-
FeaturesProgrammable divide ratio;Glitch-free switching;Low-power mode

Beschreibung

KI-Übersetzung

The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.

Merkmale

KI-Übersetzung
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
  • Supports static phase offset
  • Rise/fall time control
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Separate voltage supply pins provide level translation:
    • Core VDD: 1.8 V, 2.5 V or 3.3 V
    • Output VDDO: 1.8 V, 2.5 V or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption (25 mA core, typ)
  • Available in 3 packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3x3 mm): 4 output
    • 20-QFN (4x4 mm): 8 output
  • PCIE Gen 1 compatible
  • Supports HCSL jitter compatible swing

Anwendungen

KI-Übersetzung
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement