LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-80138CNMC-JKXT2U product image
Immagini a scopo illustrativo

ABLIC S-80138CNMC-JKXT2U

Produttore
Cod. Prod.
S-80138CNMC-JKXT2U
Cod. LCSC
C2069268
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
200ms Active Low 1 SOT-23-5 Supervisors RoHS
Scheda TecnicaABLIC S-80138CNMC-JKXT2U
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4392$ 0.44
200+$ 0.17$ 34.00
500+$ 0.164$ 82.00
1,000+$ 0.1611$ 161.10
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreABLIC
ImballoSOT-23-5
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Function-
Reset Active LevelActive Low
standby current1.3uA
Voltage - Supply-
ChipTypeVoltage Detector
Threshold Voltage3.8V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The S-801 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0 %. Internal oscillator and counter timer can delay the release signal without external parts. Three delay times 50 ms, 100 ms and 200 ms are available. Two output forms, Nch open-drain and CMOS output, are available.

Caratteristiche

Traduzione AI
  • Ultra-low current consumption 1.3 μA typ. (at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.95 V to 10.0 V
  • Hysteresis characteristics 60 mV typ.
  • Detection voltage 2.2 V to 6.0 V (0.1 V step)
  • Three delay times: A type 50 ms typ., B type 100 ms typ., C type 200 ms typ.
  • ON/OFF switching function of delay time (DS pin)
  • Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Power monitor for portable equipment such as notebook computers, digital still cameras, PDA, and cellular phones.
  • Constant voltage power monitor for cameras, video equipment and communication devices.
  • Power monitor for microcomputers and reset for CPUs.