ABLIC S-1003CA12I-I6T1U
| Produttore | |
| Cod. Prod. | S-1003CA12I-I6T1U |
| Cod. LCSC | C2068900 |
| Imballo | SNT-6A |
| Numero Cliente | |
| Attr. chiave | 10ms Manual reset input Active Low 1 SNT-6A Supervisors RoHS |
| Scheda Tecnica | ABLIC S-1003CA12I-I6T1U |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SNT-6A | |
| Reset Timeout | 10ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SNT-6A | |
| Reset Timeout | 10ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
Descrizione
The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-VDET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.
Caratteristiche
- Detection voltage: 1.2 V to 5.0 V (0.1 V step)
- Detection voltage accuracy: ±1.0% (2.2 V ≤ -VDET ≤ 5.0 V), ±22 mV (1.2 V ≤ -VDET < 2.2 V)
- Current consumption: 500 nA typ.
- Operation voltage range: 0.95 V to 10.0 V
- Hysteresis width: 5% ± 2%
- Manual reset function: MR pin logic active "L", active "H"
- Delay time accuracy: ±15% (CD = 4.7 nF)
- Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Power supply monitor for microcomputer and reset for CPU
- Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
- Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2901 | $ 0.29 |
| 200+ | $ 0.1123 | $ 22.46 |
| 500+ | $ 0.1084 | $ 54.20 |
| 1,000+ | $ 0.1064 | $ 106.40 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SNT-6A | |
| Reset Timeout | 10ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SNT-6A | |
| Reset Timeout | 10ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
Descrizione
The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-VDET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.
Caratteristiche
- Detection voltage: 1.2 V to 5.0 V (0.1 V step)
- Detection voltage accuracy: ±1.0% (2.2 V ≤ -VDET ≤ 5.0 V), ±22 mV (1.2 V ≤ -VDET < 2.2 V)
- Current consumption: 500 nA typ.
- Operation voltage range: 0.95 V to 10.0 V
- Hysteresis width: 5% ± 2%
- Manual reset function: MR pin logic active "L", active "H"
- Delay time accuracy: ±15% (CD = 4.7 nF)
- Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Power supply monitor for microcomputer and reset for CPU
- Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
- Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone
C2068900 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

