LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-80128BNPF-JGNTFU product image
Abbildung ähnlich

ABLIC S-80128BNPF-JGNTFU

Hersteller
Herst.-Teilenr.
S-80128BNPF-JGNTFU
LCSC-Nr.
C2068775
Verp.
SNT-4A
Kundennummer
Hauptmerkm.
100ms Active Low 1 SNT-4A Supervisors RoHS
DatenblattABLIC S-80128BNPF-JGNTFU
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4229$ 0.42
200+$ 0.1637$ 32.74
500+$ 0.1579$ 78.95
1,000+$ 0.1551$ 155.10
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerABLIC
Verp.SNT-4A
Reset Timeout100ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage2.8V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The S-801 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0 %. Internal oscillator and counter timer can delay the release signal without external parts. Three delay times 50 ms, 100 ms and 200 ms are available. Two output forms, Nch open-drain and CMOS output, are available.

Merkmale

KI-Übersetzung
  • Ultra-low current consumption 1.3 μA typ. (at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.95 V to 10.0 V
  • Hysteresis characteristics 60 mV typ.
  • Detection voltage 2.2 V to 6.0 V (0.1 V step)
  • Three delay times: A type 50 ms typ., B type 100 ms typ., C type 200 ms typ.
  • ON/OFF switching function of delay time (DS pin)
  • Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Anwendungen

KI-Übersetzung
  • Power monitor for portable equipment such as notebook computers, digital still cameras, PDA, and cellular phones.
  • Constant voltage power monitor for cameras, video equipment and communication devices.
  • Power monitor for microcomputers and reset for CPUs.