ROHM BD5337FVE-TR
| Hersteller | |
| Herst.-Teilenr. | BD5337FVE-TR |
| LCSC-Nr. | C2068507 |
| Verp. | VSOF-5 |
| Kundennummer | |
| Hauptmerkm. | Lagging function Active Low 1 VSOF-5 Supervisors RoHS |
| Datenblatt | ROHM BD5337FVE-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull |
| Typ | Beschreibung | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Merkmale
KI-Übersetzung
- Delay Time Controlled by external Capacitor
- Two output types (N channel open drain and CMOS output)
- Ultra-low current consumption
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5(JEDEC)
Anwendungen
KI-Übersetzung
- Circuits using microcontrollers or logic circuits that require a reset.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2749 | $ 0.27 |
| 200+ | $ 0.1064 | $ 21.28 |
| 500+ | $ 0.1027 | $ 51.35 |
| 1,000+ | $ 0.1008 | $ 100.80 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | VSOF-5 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Push-pull |
| Typ | Beschreibung | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Merkmale
KI-Übersetzung
- Delay Time Controlled by external Capacitor
- Two output types (N channel open drain and CMOS output)
- Ultra-low current consumption
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5(JEDEC)
Anwendungen
KI-Übersetzung
- Circuits using microcontrollers or logic circuits that require a reset.
C2068507 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

