LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-1011N30-M6T1U4 product image
Zdjęcia poglądowe

ABLIC S-1011N30-M6T1U4

Producent
Nr części prod.
S-1011N30-M6T1U4
Nr LCSC
C2066997
Opak.
SOT-23-6
Numer Klienta
Klucz. cechy
10ms Active Low 1 SOT-23-6 Supervisors RoHS
Karta KatalogowaABLIC S-1011N30-M6T1U4
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4955$ 0.50
200+$ 0.193$ 38.60
500+$ 0.1853$ 92.65
1,000+$ 0.1822$ 182.20
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentABLIC
Opak.SOT-23-6
Reset Timeout10ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Function-
Reset Active LevelActive Low
standby current550nA
Voltage - Supply-
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The S-1011 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally, and the accuracy of the S-1011 Series A / C / E / G type is ±1.5%. It operates with current consumption of 600 nA typ. Apart from the power supply pin, the detection voltage input pin (SENSE pin) is also prepared in the SENSE detection product, so the output is stable even if the SENSE pin falls to 0 V. The detection signal and release signal can be delayed by setting a capacitor externally, and the detection delay time accuracy is ±20% (CN = 3.3 nF, Ta = +25°C), the release delay time accuracy is ±20% (CP = 3.3 nF, Ta = +25°C). Output form is Nch open-drain output.

Funkcje

Tłumaczenie AI
  • Detection voltage: 3.0 V to 10.0 V (0.05 V step) (SENSE detection product), 3.6 V to 10.0 V (0.05 V step) (VDD detection product)
  • Detection voltage accuracy: ±1.5% (A / C / E / G type)
  • Detection delay time accuracy: ±20% (CN = 3.3 nF)
  • Release delay time accuracy: ±20% (CP = 3.3 nF)
  • Current consumption: 600 nA typ.
  • Operation voltage range: 1.8 V to 36.0 V
  • Hysteresis width: "Available" (5.0% typ.) / "unavailable" is selectable
  • Output form: Nch open-drain output
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Zastosowania

Tłumaczenie AI
  • Power supply monitor for microcomputer and reset for CPU
  • Constant voltage power supply monitor for TV and home appliance etc.
  • Power supply monitor for Blu-ray recorder, notebook PC and digital still camera
  • Industrial equipment, housing equipment