ABLIC S-80947CNMC-G9HT2U
| Produttore | |
| Cod. Prod. | S-80947CNMC-G9HT2U |
| Cod. LCSC | C2066778 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 20ms Active Low 1 SOT-23-5 Supervisors RoHS |
| Scheda Tecnica | ABLIC S-80947CNMC-G9HT2U |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.7V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Reset Timeout | 20ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.7V | |
| Number of Voltages Monitored | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Caratteristiche
Traduzione AI
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V, at VDD = 2.0 V) 1.1 μA typ. (Detection voltage ≥1.5 V, at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Applicazioni
Traduzione AI
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2548 | $ 0.25 |
| 200+ | $ 0.0986 | $ 19.72 |
| 500+ | $ 0.0952 | $ 47.60 |
| 1,000+ | $ 0.0935 | $ 93.50 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.7V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Reset Timeout | 20ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.7V | |
| Number of Voltages Monitored | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Caratteristiche
Traduzione AI
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V, at VDD = 2.0 V) 1.1 μA typ. (Detection voltage ≥1.5 V, at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Applicazioni
Traduzione AI
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
C2066778 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

