LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ST STM6717SVWY6F product image
Immagini a scopo illustrativo

ST STM6717SVWY6F

Produttore
Cod. Prod.
STM6717SVWY6F
Cod. LCSC
C2066627
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
13.2ms Manual reset input Active Low 800mV~5.5V 2 SOT-23-5 Supervisors RoHS
Scheda TecnicaST STM6717SVWY6F
Conformità RoHS3 documenti disponibili
Parti alternative5
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 2.2175$ 2.22
10+$ 2.1669$ 21.67
30+$ 2.1321$ 63.96
100+$ 2.0973$ 209.73
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreST
ImballoSOT-23-5
Reset Timeout13.2ms
output typePush-pull
Operating Temperature-40℃~+85℃
FunctionManual reset input
Reset Active LevelActive Low
Voltage - Supply800mV~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.925V
Number of Voltages Monitored2

Descrizione

Traduzione AI

The STM6717/18/19/20 and STM6777/78/79/80 supervisors are a family of low-voltage/lowsupply current processor (micro or DSP) supervisors, designed to monitor two (or three) system power supply voltages. They are targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking, and communication systems. All device options have a push-button-type manual reset input (MR). The STM6777/78/79/80 also includes an option which enables the user to delay the start of the manual reset process from 6 µs (MRC pin left open) or more with external capacitor. Two of the three supplies monitored (VCC1 and VCC2) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The third voltage is monitored using an externally adjustable RSTIN threshold (0.626 V internal reference). If any of the three monitored voltages drop below its factory-trimmed or adjustable thresholds, or if MR is asserted to logic low.

Caratteristiche

Traduzione AI
  • SOT23-5 (WY)
  • Primary supply (VCC1) monitor
  • Fixed (factory-programmed) reset thresholds: 4.63 V to 1.58 V
  • Secondary supply (VCC2) monitor (STM6717/18/19/20/77/78)
  • Fixed (factory-programmed) reset thresholds: 3.08 V to 0.79 V
  • Tertiary supply monitor (using externally adjustable RSTIN): 0.626 V internal reference
  • RST outputs (push-pull or open drain); state guaranteed if VCC1 or VCC2 ≥ 0.8 V
  • Reset delay time (trec) on power-up: 13.2 ms, 210 ms, 900 ms (typ)
  • Manual reset input (MR)
  • Optional delayed manual reset input (MRC) with external capacitor (STM6777/78/79/80)
  • Low supply current - 11 μA (typ), VCC1 = VCC2 = 3.6 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • SOT23-6 (WB)

Applicazioni

Traduzione AI
  • set-top boxes (STBs)
  • portable, battery-powered systems
  • networking
  • communication systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
STM6718SFWY6FSTSOT-23-5108$ 1.3765
STM6717SYWY6FSTSOT-23-50$ 0.5604
STM6718SVWY6FSTSOT-23-50$ 0.5604
STM6717TZWY6FSTSOT-23-50$ 0.5604
MAX6718AUKSVD3+TMAXIMSOT-23-50$ 8.2726