LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ROHM BD63002AMUV-E2 product image
  • BD63002AMUV-E2 thumbnail 1
  • BD63002AMUV-E2 thumbnail 2
  • BD63002AMUV-E2 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ROHM BD63002AMUV-E2

Hersteller
Herst.-Teilenr.
BD63002AMUV-E2
LCSC-Nr.
C2066084
Verp.
VQFN-28-EP(5x5)
Kundennummer
Hauptmerkm.
8V~26.4V VQFN-28-EP(5x5) Motor Drivers, Controllers RoHS
DatenblattROHM BD63002AMUV-E2
RoHS-Konformität2 Dokumente verfügbar
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 3.5146$ 3.51
10+$ 3.4317$ 34.32
30+$ 3.3781$ 101.34
100+$ 3.3245$ 332.45
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
HerstellerROHM
Verp.VQFN-28-EP(5x5)
Drive TypeThree Phase
FeaturesInterleaved conduction protection;Motor stall protection;Motor speed indication
Technology-
Voltage - Supply8V~26.4V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output Current-
Number of Half Bridges-
Peak Current130mA
RDS(on)-

Beschreibung

KI-Übersetzung

BD63002AMUV is pre-driver of 3-phase brushless motor. It generates a driving signal from the Hall sensor and drives PWM through the input control signal. Since there is a built-in booster circuit, Nch-Nch MOS transistors can be used on the external power transistor. In addition, the power supply can use 12V or 24V and it has various controls and protection functions built-in, making it useful for a variety of purposes. Because it adopts small packages, it can also be used on small diameter motors.

Merkmale

KI-Übersetzung
  • Built-in 120° Commutation Logic Circuit
  • Driving with Nch-Nch MOS Transistors
  • PWM Control Mode (Low Side Arm Switching)
  • Built-in Power-saving Circuit
  • Direction of Rotation Change Function
  • Short Brake Function
  • FG Output (Open drain)
  • Built-in Protection Circuit for Current Limit, Thermal Shutdown, Under Voltage Lockout, Over Voltage Lockout, Motor Lock Protection

Anwendungen

KI-Übersetzung
  • OA Machines
  • Other General Civil Equipment